-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fast Responding, 45 dB Range, 0.5 GHz to 43.5 GHz Envelope Detector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADL6010ACPZN by Analog Devices Inc is an RF/Microwave Detector.
RF/Microwave Detectors are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK3418
|
Newark | Envelope Detector, 43.5Ghz, Lfcsp-Ep-6, Frequency Min:500Mhz, Frequency Max:43.5Ghz, Input Power Min:-24Dbm, Input Power Max:17Dbm, Sensitivity:-30Dbm, Rf Ic Case Style:Lfcsp-Ep, No. Of Pins:6Pins, Supply Voltage Min:4.75V Rohs Compliant: Yes |Analog Devices ADL6010ACPZN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$159.8400 / $206.5500 | Buy Now |
DISTI #
ADL6010ACPZN-ND
|
DigiKey | MICROWAVE DETECTOR Min Qty: 1 Lead time: 10 Weeks Container: Strip |
42 In Stock |
|
$151.9460 / $180.2100 | Buy Now |
DISTI #
584-L6010ACPZN
|
Mouser Electronics | RF Detector Microwave Detector RoHS: Compliant | 7 |
|
$149.1500 / $170.6500 | Buy Now |
|
Analog Devices Inc | Microwave Detector Package Multiple: 1 | 456 |
|
$42.8200 / $180.2100 | Buy Now |
DISTI #
35218675
|
Verical | RF Detector 500MHz to 43500MHz 6-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 4 Package Multiple: 4 | Americas - 444 |
|
$135.1447 | Buy Now |
DISTI #
ADL6010ACPZN
|
Richardson RFPD | DETECTOR/CONTROLLER RoHS: Compliant Min Qty: 1 | 35 |
|
$144.2000 / $146.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADL6010ACPZN
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADL6010ACPZN
Analog Devices Inc
Fast Responding, 45 dB Range, 0.5 GHz to 43.5 GHz Envelope Detector
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LFCSP-6 | |
Pin Count | 6 | |
Manufacturer Package Code | CP-6-7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-02-07 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 20 dBm | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 43500 MHz | |
Operating Frequency-Min | 500 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC6,.08,25 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | LINEAR DETECTOR | |
Surface Mount | YES |
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the input and output traces short and away from each other to minimize noise coupling.
The ADL6010ACPZN requires a single 3.3V or 5V power supply. Ensure the power supply is clean and well-regulated, and decouple the power pins with 0.1uF and 10uF capacitors.
The ADL6010ACPZN can handle input signals up to 2.5Vpp differential. Exceeding this limit may result in distortion and reduced accuracy.
The ADL6010ACPZN does not require calibration. However, it's recommended to perform a system-level calibration to account for any system-specific errors or offsets.
The typical settling time of the ADL6010ACPZN is 10us to 1% of the final value. However, this may vary depending on the specific application and output load.