Part Details for ADL5902ACPZ-WP by Analog Devices Inc
Results Overview of ADL5902ACPZ-WP by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADL5902ACPZ-WP Information
ADL5902ACPZ-WP by Analog Devices Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for ADL5902ACPZ-WP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | RMS TruPwr Detectors Min Qty: 64 Package Multiple: 64 | 576 |
|
$10.2700 | Buy Now |
DISTI #
ADL5902ACPZ-WP
|
Richardson RFPD | DETECTOR/CONTROLLER RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Vyrian | Other Function Semiconductors | 405 |
|
RFQ |
Part Details for ADL5902ACPZ-WP
ADL5902ACPZ-WP CAD Models
ADL5902ACPZ-WP Part Data Attributes
|
ADL5902ACPZ-WP
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADL5902ACPZ-WP
Analog Devices Inc
50 MHz TO 9 GHz 65 dB TruPwr™ Detector
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, ROHS COMPLIANT, MO-220VGGC, LFCSP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | CP-16-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
ADL5902ACPZ-WP Frequently Asked Questions (FAQ)
-
A good PCB layout for the ADL5902ACPZ-WP involves keeping the input and output traces short and separate, using a solid ground plane, and placing bypass capacitors close to the device. A 4-layer PCB with a dedicated ground plane is recommended. Additionally, the device should be placed near the antenna or sensor to minimize signal loss.
-
Calibration of the ADL5902ACPZ-WP involves adjusting the gain and offset of the device to match the specific application requirements. This can be done by applying a known input power level and adjusting the gain and offset registers to achieve the desired output. The device also has a built-in calibration mode that can be used to simplify the calibration process.
-
The ADL5902ACPZ-WP can handle input powers up to +30 dBm (1 W) without damage. However, the maximum recommended input power is +20 dBm (0.1 W) to ensure accurate measurement and to prevent overheating.
-
Yes, the ADL5902ACPZ-WP can be used for high-frequency applications up to 6 GHz. However, the device's performance may degrade at higher frequencies, and additional filtering or signal conditioning may be required to achieve accurate measurements.
-
The ADL5902ACPZ-WP has a serial interface that can be connected to a microcontroller or FPGA using a SPI or I2C interface. The device requires a 3.3 V or 5 V power supply, and the interface signals should be level-shifted if necessary. The device also has a reset pin that should be connected to a pull-up resistor and a capacitor to ensure proper reset operation.