Part Details for ADL5601ARKZ-R7 by Rochester Electronics LLC
Results Overview of ADL5601ARKZ-R7 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADL5601ARKZ-R7 Information
ADL5601ARKZ-R7 by Rochester Electronics LLC is an Other Telecom IC.
Other Telecom ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Part Details for ADL5601ARKZ-R7
ADL5601ARKZ-R7 CAD Models
ADL5601ARKZ-R7 Part Data Attributes
|
ADL5601ARKZ-R7
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
ADL5601ARKZ-R7
Rochester Electronics LLC
SPECIALTY TELECOM CIRCUIT, PDSO3, ROHS COMPLIANT, TO-243, SOT-89, 3-PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | SOT-89 | |
Package Description | LSOF, | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
JESD-30 Code | R-PDSO-F3 | |
Length | 4.5 mm | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOF | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NOT SPECIFIED | |
Terminal Form | FLAT | |
Terminal Pitch | 1.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 2.45 mm |