Part Details for ADL5372ACPZ-R7 by Rochester Electronics LLC
Results Overview of ADL5372ACPZ-R7 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADL5372ACPZ-R7 Information
ADL5372ACPZ-R7 by Rochester Electronics LLC is an RF/Microwave Modulator/Demodulator.
RF/Microwave Modulator/Demodulators are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part Details for ADL5372ACPZ-R7
ADL5372ACPZ-R7 CAD Models
ADL5372ACPZ-R7 Part Data Attributes
|
ADL5372ACPZ-R7
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
ADL5372ACPZ-R7
Rochester Electronics LLC
1500 MHz - 2500 MHz RF/MICROWAVE QUADRAPHASE MODULATOR, LEAD FREE, MO-220VGGD-2, LFCSP-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
JESD-609 Code | e3 | |
Modulation Technique | QUADRAPHASE | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | 1500 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | MODULATOR | |
Terminal Finish | MATTE TIN |