Part Details for ADL5304ACPZ-RL by Analog Devices Inc
Results Overview of ADL5304ACPZ-RL by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADL5304ACPZ-RL Information
ADL5304ACPZ-RL by Analog Devices Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for ADL5304ACPZ-RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADL5304ACPZ-RL
|
Richardson RFPD | AMPLIFIER - SPECIAL PURPOSE RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Vyrian | Peripheral ICs | 702 |
|
RFQ |
Part Details for ADL5304ACPZ-RL
ADL5304ACPZ-RL CAD Models
ADL5304ACPZ-RL Part Data Attributes
|
ADL5304ACPZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADL5304ACPZ-RL
Analog Devices Inc
High Speed, 200 dB Range, Current to Voltage Logarithmic Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC32,.2SQ,20 | |
Pin Count | 32 | |
Manufacturer Package Code | CP-32-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-XQCC-N32 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 17 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm |
Alternate Parts for ADL5304ACPZ-RL
This table gives cross-reference parts and alternative options found for ADL5304ACPZ-RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADL5304ACPZ-RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADL5304ACPZ-R7 | Analog Devices Inc | $15.4109 | High Speed, 200 dB Range, Current to Voltage Logarithmic Converter | ADL5304ACPZ-RL vs ADL5304ACPZ-R7 |
ADL5304ACPZ-RL Frequently Asked Questions (FAQ)
-
A good PCB layout for the ADL5304ACPZ-RL involves keeping the input and output traces short and separate, using a solid ground plane, and placing decoupling capacitors close to the device. A 4-layer PCB with a dedicated power plane and a dedicated ground plane is recommended.
-
To ensure proper biasing, make sure to connect the VPOS pin to a stable voltage source between 4.5V and 5.5V, and the VNEG pin to a stable voltage source between -4.5V and -5.5V. Also, ensure that the input common-mode voltage is within the recommended range of 1.5V to 3.5V.
-
The maximum power dissipation of the ADL5304ACPZ-RL is 1.4W. However, it's recommended to keep the junction temperature below 125°C to ensure reliable operation. A thermal pad on the bottom of the package can help with heat dissipation.
-
The ADL5304ACPZ-RL is specified to operate from -40°C to 125°C. However, the device's performance may degrade at higher temperatures. It's recommended to derate the power dissipation and ensure proper heat dissipation to maintain reliable operation in high-temperature environments.
-
Common issues with the ADL5304ACPZ-RL can be troubleshooted by checking the PCB layout, ensuring proper biasing, and verifying that the input and output signals are within the recommended ranges. Also, check for any signs of overheating, and ensure that the device is properly decoupled.