Part Details for ADL-66201TL by Laser Components USA Inc
Results Overview of ADL-66201TL by Laser Components USA Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADL-66201TL Information
ADL-66201TL by Laser Components USA Inc is a Laser Diode.
Laser Diodes are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for ADL-66201TL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADL-66201TL
|
TME | Diode: laser, 650÷665nm, 20mW, 7/16, TO18, THT, 2÷2.5VDC, red Min Qty: 1 | 9 |
|
$13.7500 / $16.9300 | Buy Now |
Part Details for ADL-66201TL
ADL-66201TL CAD Models
ADL-66201TL Part Data Attributes
|
ADL-66201TL
Laser Components USA Inc
Buy Now
Datasheet
|
Compare Parts:
ADL-66201TL
Laser Components USA Inc
Laser Diode
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LASER COMPONENTS GMBH | |
Reach Compliance Code | unknown | |
Configuration | SINGLE WITH BUILT-IN PHOTO DIODE | |
Forward Current-Max | 0.08 A | |
Forward Voltage-Max | 2.6 V | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Optoelectronic Device Type | LASER DIODE | |
Output Power-Nom | 22 mW | |
Peak Wavelength | 658 nm | |
Semiconductor Material | AlGaInP | |
Shape | ROUND | |
Surface Mount | NO | |
Threshold Current-Max | 50 mA |
ADL-66201TL Frequently Asked Questions (FAQ)
-
The recommended PCB layout for the ADL-66201TL involves using a ground plane to minimize noise and parasitic inductance. A small pad for the photodiode and a via to the ground plane are also recommended. Consult the application note or contact Laser Components USA Inc for more detailed guidance.
-
To handle the ADL-66201TL's high capacitance, use a transimpedance amplifier with a low input impedance and a high gain-bandwidth product. Additionally, consider using a bootstrap or active feedback circuit to reduce the effect of capacitance on the amplifier's stability.
-
The recommended operating temperature range for the ADL-66201TL is -40°C to +85°C. However, the device can be operated at temperatures up to +100°C with reduced performance and reliability. Consult the datasheet and application notes for more information.
-
To ensure the ADL-66201TL is properly biased, apply a reverse bias voltage between 1.5V and 5V, depending on the specific application requirements. Consult the datasheet and application notes for more information on biasing and circuit design.
-
The typical response time of the ADL-66201TL is around 1 ns, making it suitable for high-speed applications. However, the actual response time may vary depending on the specific circuit design, biasing, and operating conditions.