Part Details for ADJ42048 by Panasonic Electronic Components
Results Overview of ADJ42048 by Panasonic Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADJ42048 Information
ADJ42048 by Panasonic Electronic Components is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for ADJ42048
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADJ42048-ND
|
DigiKey | RELAY GEN PURPOSE DPST 10A 48V Min Qty: 100 Lead time: 10 Weeks Container: Box | Limited Supply - Call |
|
$16.4941 | Buy Now |
|
Onlinecomponents.com | Power Relay 48VDC 16A SPST-NO/SPST-NC( (29mm 13mm 16.5mm)) THT RoHS: Compliant | 0 |
|
$13.6510 / $19.9000 | Buy Now |
|
Master Electronics | Power Relay 48VDC 16A SPST-NO/SPST-NC( (29mm 13mm 16.5mm)) THT RoHS: Compliant | 0 |
|
$13.6510 / $19.9000 | Buy Now |
Part Details for ADJ42048
ADJ42048 CAD Models
ADJ42048 Part Data Attributes
|
ADJ42048
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ADJ42048
Panasonic Electronic Components
Power/Signal Relay, 1 Form A,b, DPST, Latched, 0.003A (Coil), 48VDC (Coil), 150mW (Coil), DC Input, Random, AC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Breadth | 13 mm | |
Body Height | 16.5 mm | |
Body Length or Diameter | 29 mm | |
Coil Current(DC)-Max | 0.003 A | |
Coil Operate Voltage(DC) | 33.6 V | |
Coil Power | 150 mW | |
Coil Release Voltage(DC) | 33.6 V | |
Coil Resistance | 15360 Ω | |
Coil Voltage(DC)-Max | 48 V | |
Coil Voltage-Nom | 48 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 4000VA@250VAC | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Resistance | 100 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact/Output Supply Type | AC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | Silver Tin Oxide | |
End Contact Plating | GOLD | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operate Time | 10 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX | |
Physical Dimension | 29mm x 13mm x 16.5mm | |
Reference Standard | UL; VDE | |
Relay Action | LATCHED | |
Relay Form | 1 FORM A,B | |
Relay Function | DPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 10 ms | |
Sealing | SEALED TYPE | |
Surface Mount | NO | |
Terminal Length | 0.003500127000254001 inch | |
Termination Type | SOLDER |