Part Details for ADIS16480BMLZ by Analog Devices Inc
Results Overview of ADIS16480BMLZ by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADIS16480BMLZ Information
ADIS16480BMLZ by Analog Devices Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for ADIS16480BMLZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK8438
|
Newark | Inertial Sensor, 3.6V, Tri-Axis, Module, Sensor Type:Accelerometer, Gyroscope, Sensing Axis:X, Y, Z, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Sensor Case/Package:Module, No. Of Pins:24Pins, Sensing Range - Gyroscope:± 450°/Srohs Compliant: Yes |Analog Devices ADIS16480BMLZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$3,680.9400 | Buy Now |
DISTI #
505-ADIS16480BMLZ-ND
|
DigiKey | MODULE GYRO/ACCELEROMETER 24LEAD Min Qty: 1 Lead time: 21 Weeks Container: Box |
1 In Stock |
|
$3,614.8600 | Buy Now |
DISTI #
584-ADIS16480BMLZ
|
Mouser Electronics | IMUs - Inertial Measurement Units 10 DoF IMU, with Attitude & Heading RoHS: Compliant | 6 |
|
$4,022.0100 | Buy Now |
DISTI #
26647106
|
Verical | Inertial Sensor 24-Pin Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 122 |
|
$3,576.8584 | Buy Now |
DISTI #
ADIS16480BMLZ
|
Richardson RFPD | MISCELLANEOUS SENSOR RoHS: Compliant Min Qty: 1 | 0 |
|
$3,687.1600 / $3,932.9700 | Buy Now |
|
Vyrian | Other Function Semiconductors | 25 |
|
RFQ |
Part Details for ADIS16480BMLZ
ADIS16480BMLZ CAD Models
ADIS16480BMLZ Part Data Attributes
|
ADIS16480BMLZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADIS16480BMLZ
Analog Devices Inc
Ten Degrees of Freedom MEMS Inertial Sensor with Dynamic Orientation Outputs
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MODULE-24 | |
Pin Count | 24 | |
Manufacturer Package Code | ML-24-6 | |
Reach Compliance Code | compliant | |
ECCN Code | 7A994 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-XXMA-X24 | |
Length | 47 mm | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 14.254 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Pitch | 1 mm | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 44 mm |
ADIS16480BMLZ Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply power to the VDD pin first, followed by the VIO pin. This ensures that the internal voltage regulators are powered up correctly.
-
The ADIS16480BMLZ uses a standard SPI interface. The CS pin should be driven low to initiate communication, and the SCK pin should be driven at a frequency of up to 10 MHz. The MOSI pin is used for data transmission, and the MISO pin is used for data reception.
-
The SYNC_IN pin is used to synchronize the sampling of the accelerometer and gyroscope data. It can be used to synchronize the ADIS16480BMLZ with other devices or systems.
-
The ADIS16480BMLZ has internal calibration capabilities. The device can be calibrated by writing to the calibration registers and performing a series of movements to exercise the sensors. The calibration process is described in the datasheet and application notes.
-
The ADIS16480BMLZ is rated for operation over the -40°C to +105°C temperature range.