Part Details for ADIS16477-1BMLZ by Analog Devices Inc
Results Overview of ADIS16477-1BMLZ by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADIS16477-1BMLZ Information
ADIS16477-1BMLZ by Analog Devices Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for ADIS16477-1BMLZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADIS16477-1BMLZ-ND
|
DigiKey | 6 DOF PREC IMU, 40G (125 DPS DNR Min Qty: 1 Lead time: 21 Weeks Container: Tray |
5 In Stock |
|
$844.1500 | Buy Now |
DISTI #
584-ADIS16477-1BMLZ
|
Mouser Electronics | IMUs - Inertial Measurement Units 6 DOF Prec IMU, 40g (125 DPS DNR) RoHS: Compliant | 2 |
|
$834.8600 | Buy Now |
|
Analog Devices Inc | 6 DOF Prec IMU, 40g (125 DPS D Package Multiple: 1 | 56 |
|
$675.3200 / $844.1500 | Buy Now |
DISTI #
26641605
|
Verical | Digital Output Inertial Measurement Unit Min Qty: 1 Package Multiple: 1 | Americas - 55 |
|
$835.2752 | Buy Now |
DISTI #
ADIS16477-1BMLZ
|
Richardson RFPD | LINEAR ICS, OTHER RoHS: Compliant Min Qty: 1 | 0 |
|
$861.0300 / $918.4400 | Buy Now |
Part Details for ADIS16477-1BMLZ
ADIS16477-1BMLZ CAD Models
ADIS16477-1BMLZ Part Data Attributes
|
ADIS16477-1BMLZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADIS16477-1BMLZ
Analog Devices Inc
Precision, Miniature MEMs IMU
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | BGA-44 | |
Pin Count | 44 | |
Manufacturer Package Code | ML-44-1 | |
Reach Compliance Code | compliant | |
ECCN Code | 7A994 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-10-27 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PBGA-B44 | |
Length | 15 mm | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA44(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 11.35 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 11 mm |
ADIS16477-1BMLZ Frequently Asked Questions (FAQ)
-
For optimal performance, it is recommended to follow a 4-layer PCB stack-up with a solid ground plane, and to keep the analog and digital signals separate. Additionally, decoupling capacitors should be placed close to the device, and the power supply lines should be routed away from the sensitive analog signals.
-
The ADIS16477-1BMLZ has an internal calibration mechanism that can be accessed through the SPI interface. The device can be calibrated using the CAL_X, CAL_Y, and CAL_Z registers to adjust the scale factors and offset values for each axis. It is recommended to perform calibration at multiple temperatures and orientations to ensure optimal accuracy and performance.
-
The ADIS16477-1BMLZ is rated for operation from -40°C to +105°C, but the device's accuracy and performance may degrade at extreme temperatures. It is recommended to operate the device within the -20°C to +70°C range for optimal performance.
-
To minimize the effects of noise and vibration, it is recommended to use a low-pass filter to remove high-frequency noise, and to implement mechanical damping or isolation to reduce vibration. Additionally, the device's internal noise reduction features, such as the noise reduction mode, can be enabled to improve performance in noisy environments.
-
The recommended power-up sequence is to apply the analog power supply (VCC) first, followed by the digital power supply (VDD). During power-down, the sequence should be reversed. It is also recommended to add a power-on reset circuit to ensure a clean power-up sequence.