Part Details for ADIS16365BMLZ by Analog Devices Inc
Results Overview of ADIS16365BMLZ by Analog Devices Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADIS16365BMLZ Information
ADIS16365BMLZ by Analog Devices Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for ADIS16365BMLZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK8423
|
Newark | Mems Module, 4.75-5.25V, Module-24, Sensor Type:Accelerometer, Gyroscope, Sensing Axis:X, Y, Z, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Sensor Case/Package:Module, No. Of Pins:24Pins, Sensing Range - Accelerometer:± 18Grohs Compliant: Yes |Analog Devices ADIS16365BMLZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$978.0500 / $993.7500 | Buy Now |
DISTI #
ADIS16365BMLZ-ND
|
DigiKey | IMU ACCEL/GYRO 3-AXIS SPI 24ML Min Qty: 1 Lead time: 21 Weeks Container: Box |
8 In Stock |
|
$975.9100 | Buy Now |
DISTI #
2156-ADIS16365BMLZ-505-ND
|
DigiKey | ADIS16365 - HI-PRECISION TRI-AXI Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$968.8100 | Buy Now |
DISTI #
584-ADIS16365BMLZ
|
Mouser Electronics | IMUs - Inertial Measurement Units Hi-Precision Tri-Axis Inertial Sensor RoHS: Compliant | 21 |
|
$959.7100 / $959.9700 | Buy Now |
|
Analog Devices Inc | Hi-Precision Tri-Axis Inertial Package Multiple: 1 | 36 |
|
$780.7300 / $975.9100 | Buy Now |
DISTI #
35211514
|
Verical | Inertial Sensor Digital Output 5V 24-Pin Tray Min Qty: 1 Package Multiple: 1 | Americas - 34 |
|
$965.6525 | Buy Now |
|
Rochester Electronics | Hi-Precision Tri-Axis Inertial Sensor RoHS: Compliant Status: Active Min Qty: 1 | 1 |
|
$821.8200 / $933.8900 | Buy Now |
|
ComSIT USA | SIX DEGREES OF FREEDOM INERTIAL SENSOR Analog Circuit, 1 Func ECCN: 7A994 RoHS: Not Compliant |
|
|
RFQ | |
DISTI #
ADIS16365BMLZ
|
Richardson RFPD | MISCELLANEOUS SENSOR RoHS: Compliant Min Qty: 1 | 0 |
|
$995.4300 / $1,061.7900 | Buy Now |
|
Vyrian | Other Function Semiconductors | 16 |
|
RFQ |
Part Details for ADIS16365BMLZ
ADIS16365BMLZ CAD Models
ADIS16365BMLZ Part Data Attributes
|
ADIS16365BMLZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADIS16365BMLZ
Analog Devices Inc
Six Degrees of Freedom Inertial Sensor
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | MODULE | |
Package Description | ROHS COMPLIANT, MODULE-24 | |
Pin Count | 24 | |
Manufacturer Package Code | ML-24-2 | |
Reach Compliance Code | compliant | |
ECCN Code | 7A994 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-XXMA-X24 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
ADIS16365BMLZ Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply power to the VDD pin first, followed by the VIO pin. This ensures that the internal voltage regulators are powered up correctly.
-
The ADIS16365BMLZ can be configured using the SPI interface. The device requires a 4-wire SPI interface (SCLK, MOSI, MISO, and CS) to communicate with a microcontroller. The user must configure the SPI interface on the microcontroller to match the ADIS16365BMLZ's SPI mode (CPOL = 0, CPHA = 0).
-
The ADIS16365BMLZ has a maximum acceleration range of ±18 g. However, the device can be configured to measure accelerations up to ±200 g using the internal gain settings.
-
The ADIS16365BMLZ does not require calibration. The device is factory-calibrated and provides accurate measurements out of the box. However, users can perform a self-test function to verify the device's operation and accuracy.
-
The ADIS16365BMLZ operates over a temperature range of -40°C to +105°C. However, the device's accuracy and performance may degrade at extreme temperatures.