Part Details for ADIS16210CMLZ by Analog Devices Inc
Results Overview of ADIS16210CMLZ by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADIS16210CMLZ Information
ADIS16210CMLZ by Analog Devices Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for ADIS16210CMLZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4030068
|
element14 Asia-Pacific | , MEMS , X/Y/Z, RoHS: Compliant Min Qty: 1 Container: Each | 1 |
|
$316.7900 / $351.3200 | Buy Now |
DISTI #
505-ADIS16210CMLZ-ND
|
DigiKey | IMU ACCEL/INCLINE SPI 15ML Min Qty: 1 Lead time: 26 Weeks Container: Box | Temporarily Out of Stock |
|
$307.0728 / $344.6100 | Buy Now |
DISTI #
584-ADIS16210CMLZ
|
Mouser Electronics | Inclinometers Tri-Axis Inclinometer RoHS: Compliant | 0 |
|
$323.9800 / $344.6100 | Order Now |
|
Analog Devices Inc | Tri-Axis Inclinometer Package Multiple: 1 | 0 |
|
$241.2900 / $344.6100 | Buy Now |
|
Vyrian | Other Function Semiconductors | 40 |
|
RFQ |
Part Details for ADIS16210CMLZ
ADIS16210CMLZ CAD Models
ADIS16210CMLZ Part Data Attributes
|
ADIS16210CMLZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADIS16210CMLZ
Analog Devices Inc
Precision Triaxial Inclinometer and Accelerometer with SPI
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | MODULE | |
Package Description | PACKAGE-15 | |
Pin Count | 15 | |
Manufacturer Package Code | ML-15-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-XXMA-N15 | |
Number of Functions | 1 | |
Number of Terminals | 15 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | SQUARE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
ADIS16210CMLZ Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply power to the VDD pin first, followed by the VIO pin. This ensures that the internal voltage regulators are powered up correctly.
-
The ADIS16210CMLZ can be configured using the SPI interface. The device should be connected to the microcontroller's SPI bus, and the microcontroller should be configured to send the appropriate commands and data to the ADIS16210CMLZ.
-
The maximum sampling rate of the ADIS16210CMLZ is 1.67 kHz. However, the actual sampling rate may be limited by the system's bandwidth and noise performance.
-
The ADIS16210CMLZ has an internal calibration mechanism that can be initiated by writing to the CALIBRATE register. The device will then perform a self-test and adjust its internal parameters to ensure accurate measurements.
-
The operating temperature range of the ADIS16210CMLZ is -40°C to +105°C. However, the device's performance may be affected at extreme temperatures, and the user should consult the datasheet for more information.