-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Programmable 360° Inclinometer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADIS16203CCCZ by Analog Devices Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9253
|
Newark | Mems Accelerometer, Digital, Lga, Sensing Range - Accelerometer:Programmable, Sensing Axis:-, Output Interface:Spi, Sensor Case/Package:Lga, No. Of Pins:16Pins, Sensitivity Typ:0.025°/Lsb, Supply Voltage Min:3V, Qualification:- Rohs Compliant: Yes |Analog Devices ADIS16203CCCZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10 |
|
$61.8500 / $81.4500 | Buy Now |
DISTI #
ADIS16203CCCZ-ND
|
DigiKey | SENSOR INCLINOMETER 360DEG 16LGA Min Qty: 1 Lead time: 21 Weeks Container: Tray |
130 In Stock |
|
$64.9162 / $78.8500 | Buy Now |
DISTI #
584-ADIS16203CCCZ
|
Mouser Electronics | Inclinometers 360 Degree Inclinometer RoHS: Compliant | 316 |
|
$64.2100 / $78.8500 | Buy Now |
|
Analog Devices Inc | 360 Degree Inclinometer Package Multiple: 1 | 26 |
|
$49.0100 / $78.8500 | Buy Now |
|
LCSC | 360 LGA-16 Position Sensors ROHS | 3 |
|
$68.8623 / $72.1662 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADIS16203CCCZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADIS16203CCCZ
Analog Devices Inc
Programmable 360° Inclinometer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | LGA | |
Package Description | LGA-16 | |
Pin Count | 16 | |
Manufacturer Package Code | CC-16-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PBGA-N16 | |
Length | 9.2 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LGA | |
Package Equivalence Code | LGA16,4X4,70 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.9 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.78 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 9.2 mm |
The recommended power-up sequence is to apply power to the VDD pin first, followed by the VIO pin. This ensures that the internal voltage regulators are powered up correctly.
The ADIS16203CCCZ can be configured using the SPI interface. The device should be connected to the microcontroller's SPI bus, and the microcontroller should be configured to send the appropriate commands and data to the ADIS16203CCCZ.
The ADIS16203CCCZ has a maximum acceleration range of ±18g. However, the device can be configured to measure accelerations up to ±70g with reduced sensitivity.
The ADIS16203CCCZ has an internal calibration mechanism that can be initiated by writing to the CALIBRATE register. The device will then perform a self-test and adjust its internal calibration coefficients accordingly.
The ADIS16203CCCZ has an operating temperature range of -40°C to +105°C. However, the device's performance may be affected at extreme temperatures, and calibration may be required.