-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPI Interface, Quad SPST Switch, Low QINJ, Low CON, ±15 V/+12 V, Mux Configurable
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADGS1212BCPZ by Analog Devices Inc is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AM1522
|
Newark | Analogue Mux, 4Ch, 125Deg C, Lfcsp-Ep-24 Rohs Compliant: Yes |Analog Devices ADGS1212BCPZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$5.3200 / $9.3600 | Buy Now |
DISTI #
ADGS1212BCPZ-ND
|
DigiKey | IC SWITCH SPST-NOX4 24LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.1250 / $10.8700 | Buy Now |
DISTI #
584-ADGS1212BCPZ
|
Mouser Electronics | Analog Switch ICs SPI Interface, Quad SPST Switch, Low QINJ, Low CON, 15 V/+12 V, Mux Configurable RoHS: Compliant | 0 |
|
$5.2800 / $9.3600 | Order Now |
|
Analog Devices Inc | SPI Low charge injection Package Multiple: 1 | 16643 |
|
$4.1000 / $10.8700 | Buy Now |
DISTI #
26641468
|
Verical | Analog Switch Quad SPST 24-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 121 Package Multiple: 121 | Americas - 16577 |
|
$5.0711 | Buy Now |
|
Rochester Electronics | SPI Interface, Quad SPST Switch, Low QINJ, Low CON RoHS: Compliant Status: Active Min Qty: 1 | 6543 |
|
$4.3100 / $5.3900 | Buy Now |
DISTI #
ADGS1212BCPZ
|
Richardson RFPD | ANALOG SWITCH RoHS: Compliant Min Qty: 121 | 0 |
|
$5.3700 / $5.5800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADGS1212BCPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADGS1212BCPZ
Analog Devices Inc
SPI Interface, Quad SPST Switch, Low QINJ, Low CON, ±15 V/+12 V, Mux Configurable
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LFCSP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | CP-24-15 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-09-07 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO HAS LOGIC POWER SUPPLY= 2.7V TO 5.5V | |
Analog IC - Other Type | SPST | |
JESD-30 Code | S-XQCC-N24 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage-Max (Vsup) | -16.5 V | |
Neg Supply Voltage-Min (Vsup) | -4.5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 24 | |
Off-state Isolation-Nom | 80 dB | |
On-state Resistance Match-Nom | 2.5 Ω | |
On-state Resistance-Max (Ron) | 190 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 205 ns | |
Switch-on Time-Max | 450 ns | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
A good PCB layout for the ADGS1212BCPZ involves keeping the signal traces short and away from noise sources, using a solid ground plane, and placing decoupling capacitors close to the device. A 4-layer PCB with a dedicated ground plane is recommended. Additionally, the device's exposed pad should be connected to a solid ground plane to improve thermal performance and reduce electrical noise.
The ADGS1212BCPZ requires a single 3.3V or 5V power supply. It's recommended to power the device from a clean, low-noise power source. Power sequencing is not critical, but it's recommended to power the device after the power supply has stabilized. A soft-start power-up sequence can help reduce inrush current and prevent latch-up.
The maximum switching frequency of the ADGS1212BCPZ is 100 kHz. The power consumption of the device increases with switching frequency, so it's recommended to minimize the switching frequency to reduce power consumption and heat generation. However, the device can operate at higher frequencies with proper thermal management and power supply design.
The ADGS1212BCPZ has built-in ESD protection, but additional protection measures can be taken to ensure the device's reliability. These include using ESD protection diodes, TVS diodes, or surge protectors on the input and output lines, as well as following proper handling and storage procedures to prevent ESD damage.
The ADGS1212BCPZ has a maximum junction temperature of 125°C. To ensure reliable operation, it's recommended to keep the device's junction temperature below 100°C. This can be achieved through proper PCB design, thermal vias, and heat sinks. The device's thermal performance can be improved by connecting the exposed pad to a solid ground plane and using thermal interface materials.