-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.58 Ω CMOS, 1.8 V to 5.5 V, Quad SPDT/2:1 Mux in Mini LFCSP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADG858BCPZ-REEL7 by Analog Devices Inc is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK2333
|
Newark | Analogue Sw, Mux, Spdt, 4-Ch/Lfcsp-Uq-16 Rohs Compliant: Yes |Analog Devices ADG858BCPZ-REEL7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 791 |
|
$2.2500 / $4.0500 | Buy Now |
DISTI #
505-ADG858BCPZ-REEL7CT-ND
|
DigiKey | IC SWITCH SPDTX2 720MOHM 16LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
587 In Stock |
|
$2.1250 / $5.6900 | Buy Now |
DISTI #
584-ADG858BCPZ-R7
|
Mouser Electronics | Analog Switch ICs 0.5ohm CMOS 5V Quad SPDT in MiniLFCSP RoHS: Compliant | 23214 |
|
$2.3500 / $4.0600 | Buy Now |
DISTI #
V72:2272_06219499
|
Arrow Electronics | Analog Switch Quad SPDT 16-Pin LFCSP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2329 Container: Cut Strips | Americas - 1147 |
|
$2.1800 / $2.9530 | Buy Now |
|
Analog Devices Inc | 0.5ohm CMOS 5V Quad SPDT in Mi Min Qty: 1 Package Multiple: 3000 | 118 |
|
$2.1250 / $5.6900 | Buy Now |
DISTI #
69829457
|
Verical | Analog Switch Quad SPDT 16-Pin LFCSP T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2329 | Americas - 1147 |
|
$2.1800 / $2.9530 | Buy Now |
|
Bristol Electronics | 43 |
|
RFQ | ||
|
LCSC | 0.82 SPDT(SPDT) LFCSP-16-UQ(2.1x2.1) Analog Switches Multiplexers ROHS | 5 |
|
$3.7990 / $5.2766 | Buy Now |
|
Vyrian | Other Function Semiconductors | 4940 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADG858BCPZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG858BCPZ-REEL7
Analog Devices Inc
0.58 Ω CMOS, 1.8 V to 5.5 V, Quad SPDT/2:1 Mux in Mini LFCSP
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 2.10 X 2.10 MM, ROHS COMPLIANT, LFCSP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | CP-16-15 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e4 | |
Length | 2.1 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 67 dB | |
On-state Resistance Match-Nom | 0.05 Ω | |
On-state Resistance-Max (Ron) | 1.35 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC16,.09SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Switch-off Time-Max | 15 ns | |
Switch-on Time-Max | 59 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 2.1 mm |
A good PCB layout for the ADG858BCPZ-REEL7 involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing trace lengths and widths to reduce parasitic inductance and capacitance.
To ensure reliability in high-temperature applications, it's essential to follow proper thermal management practices, such as providing adequate heat sinking, using thermal interface materials, and keeping the device within its recommended operating temperature range.
The ADG858BCPZ-REEL7 has built-in ESD protection, but it's still important to follow proper ESD handling procedures during assembly and testing, such as using ESD-safe workstations and wearing ESD-protective clothing.
The ADG858BCPZ-REEL7 is not specifically designed for radiation-hardened applications, and its performance under radiation exposure is not guaranteed. For such applications, it's recommended to consult with Analog Devices Inc. or use a radiation-hardened equivalent device.
The ADG858BCPZ-REEL7 requires a specific power sequencing to ensure proper operation. It's essential to follow the recommended power-up and power-down sequences outlined in the datasheet to prevent damage or malfunction.