Part Details for ADG836YRMZ-REEL7 by Analog Devices Inc
Results Overview of ADG836YRMZ-REEL7 by Analog Devices Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADG836YRMZ-REEL7 Information
ADG836YRMZ-REEL7 by Analog Devices Inc is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for ADG836YRMZ-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK8389
|
Newark | Analogue Switch, 2-Channel, Spdt, Msop, Ic Function:Analog Switch, Analog Multiplexer, Power Supply Type:Single Supply, Supply Voltage Range:1.65V To 3.6V, Ic Case/Package:Msop, No. Of Pins:10Pins, No. Of Channels:2Channels Rohs Compliant: Yes |Analog Devices ADG836YRMZ-REEL7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 292 |
|
$2.1600 | Buy Now |
DISTI #
ADG836YRMZ-REEL7CT-ND
|
DigiKey | IC SWITCH SPDTX2 650MOHM 10MSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2621 In Stock |
|
$2.2250 / $5.8800 | Buy Now |
DISTI #
584-ADG836YRMZ-R7
|
Mouser Electronics | Analog Switch ICs Low Voltage Dual SPDT Switch IC. RoHS: Compliant | 1008 |
|
$2.2200 / $4.4100 | Buy Now |
|
Analog Devices Inc | Low Voltage Dual SPDT Switch I Min Qty: 1 Package Multiple: 1000 | 2525 |
|
$2.2250 / $5.8800 | Buy Now |
DISTI #
45525725
|
Verical | Analog Switch Dual SPDT 10-Pin MSOP T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 2000 |
|
$2.2016 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 285 |
|
$2.2960 / $5.6000 | Buy Now |
|
Quest Components | 228 |
|
$3.2500 / $7.5000 | Buy Now | |
|
LCSC | 2 SPDT(SPDT) MSOP-10 Analog Switches Multiplexers ROHS | 10 |
|
$2.5161 / $2.6608 | Buy Now |
|
Win Source Electronics | IC SWITCH DUAL SPDT 10MSOP | 8800 |
|
$1.5893 / $2.3828 | Buy Now |
Part Details for ADG836YRMZ-REEL7
ADG836YRMZ-REEL7 CAD Models
ADG836YRMZ-REEL7 Part Data Attributes
|
ADG836YRMZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG836YRMZ-REEL7
Analog Devices Inc
0.5 Ω CMOS, 1.65 V TO 3.6 V, Dual SPDT/2:1 MUX
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | RM-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | CAN ALSO OPERATE WITH 2.5V AND 3.3V SUPPLIES | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Normal Position | NC | |
Number of Channels | 2 | |
Number of Functions | 2 | |
Number of Terminals | 10 | |
Off-state Isolation-Nom | 67 dB | |
On-state Resistance Match-Nom | 0.1 Ω | |
On-state Resistance-Max (Ron) | 1.4 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Switch-off Time-Max | 9 ns | |
Switch-on Time-Max | 37 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
ADG836YRMZ-REEL7 Frequently Asked Questions (FAQ)
-
A good PCB layout for the ADG836YRMZ-REEL7 involves keeping the signal paths short, using a solid ground plane, and minimizing the distance between the device and the antenna. It's also recommended to use a 4-layer PCB with a dedicated ground plane and to avoid routing signals under the device.
-
To ensure reliability in high-temperature applications, it's essential to follow proper thermal management practices, such as providing adequate heat sinking, using a thermally conductive material for the PCB, and avoiding overheating. Additionally, the device should be operated within its recommended operating temperature range.
-
The ADG836YRMZ-REEL7 has built-in ESD protection, but it's still important to follow proper ESD handling procedures during assembly and testing. This includes using ESD-safe materials, grounding oneself before handling the device, and avoiding static-inducing materials.
-
To troubleshoot issues with the ADG836YRMZ-REEL7, start by verifying the power supply voltage, checking for proper device configuration, and ensuring that the device is properly connected to the antenna. If issues persist, consult the datasheet and application notes for guidance, or contact Analog Devices Inc. support for further assistance.
-
When using the ADG836YRMZ-REEL7 in a high-frequency application, it's essential to consider the device's frequency response, impedance matching, and signal integrity. Additionally, the PCB layout should be optimized for high-frequency performance, and the device should be properly decoupled to minimize noise and oscillations.