Part Details for ADG836YRM by Analog Devices Inc
Results Overview of ADG836YRM by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADG836YRM Information
ADG836YRM by Analog Devices Inc is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for ADG836YRM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | IC,ANALOG SWITCH,DUAL,SPDT,CMOS,TSSOP,10PIN,PLASTIC | 698 |
|
$1.5930 / $3.9825 | Buy Now |
|
Rochester Electronics | Dual SPDT/2:1 MUX ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 13608 |
|
$1.5000 / $1.8800 | Buy Now |
Part Details for ADG836YRM
ADG836YRM CAD Models
ADG836YRM Part Data Attributes
|
ADG836YRM
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG836YRM
Analog Devices Inc
0.5 Ω CMOS, 1.65 V TO 3.6 V, Dual SPDT/2:1 MUX
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | RM-10 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CAN ALSO OPERATE WITH 2.5V AND 3.3V SUPPLIES | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Normal Position | NO/NC | |
Number of Channels | 2 | |
Number of Functions | 2 | |
Number of Terminals | 10 | |
Off-state Isolation-Nom | 67 dB | |
On-state Resistance Match-Nom | 0.1 Ω | |
On-state Resistance-Max (Ron) | 1.4 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Switch-off Time-Max | 9 ns | |
Switch-on Time-Max | 37 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for ADG836YRM
This table gives cross-reference parts and alternative options found for ADG836YRM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG836YRM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADG836YRMZ-REEL7 | Analog Devices Inc | $2.3940 | 0.5 Ω CMOS, 1.65 V TO 3.6 V, Dual SPDT/2:1 MUX | ADG836YRM vs ADG836YRMZ-REEL7 |
ADG836YRMZ | Analog Devices Inc | $2.9682 | 0.5 Ω CMOS, 1.65 V TO 3.6 V, Dual SPDT/2:1 MUX | ADG836YRM vs ADG836YRMZ |
ADG836YRM-REEL7 | Rochester Electronics LLC | Check for Price | DUAL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO10, 3 X 3 MM, MO-187BA, MSOP-10 | ADG836YRM vs ADG836YRM-REEL7 |
ADG836YRMZ-REEL | Analog Devices Inc | Check for Price | 0.5 Ω CMOS, 1.65 V TO 3.6 V, Dual SPDT/2:1 MUX | ADG836YRM vs ADG836YRMZ-REEL |
ADG836YRM-REEL | Analog Devices Inc | Check for Price | DUAL 2-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO10, 3 X 3 MM, MO-187BA, MSOP-10 | ADG836YRM vs ADG836YRM-REEL |
ADG836YRM Frequently Asked Questions (FAQ)
-
A good PCB layout for the ADG836YRM involves keeping the signal paths short, using a solid ground plane, and placing the device close to the signal sources. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane to reduce noise and crosstalk.
-
The ADG836YRM requires a single 1.8V to 5.5V power supply. It's recommended to power the device with a clean, low-noise power supply, and to ensure that the power supply is stable before applying signals to the device. There are no specific power sequencing requirements, but it's recommended to power the device after the power supply has stabilized.
-
The ADG836YRM is a high-speed switch with a bandwidth of 10 GHz, making it suitable for high-speed data transmission applications. The maximum data rate that the device can handle depends on the specific application and signal characteristics, but it can handle data rates up to 10 Gbps.
-
The ADG836YRM has a digital control interface that can be controlled using a microcontroller. The device has three control pins (S1, S2, and EN) that can be driven by a microcontroller to switch the device on or off, and to select the desired switch configuration. The control pins can be driven using a standard digital output from a microcontroller.
-
The typical on-resistance of the ADG836YRM is around 5 ohms. This on-resistance can cause signal attenuation, especially at high frequencies. The amount of attenuation depends on the signal frequency, amplitude, and the load impedance. To minimize signal attenuation, it's recommended to use a buffer or an amplifier after the switch to compensate for the signal loss.