Part Details for ADG823BRMZ-REEL7 by Analog Devices Inc
Results Overview of ADG823BRMZ-REEL7 by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADG823BRMZ-REEL7 Information
ADG823BRMZ-REEL7 by Analog Devices Inc is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for ADG823BRMZ-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK5907
|
Newark | Analogue Sw, 2-Ch, Spst-Nc/No, Msop-8 Rohs Compliant: Yes |Analog Devices ADG823BRMZ-REEL7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1033 |
|
$2.4900 / $4.3200 | Buy Now |
DISTI #
ADG823BRMZ-REEL7CT-ND
|
DigiKey | IC SW SPST-NO/NCX2 600MOHM 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1043 In Stock |
|
$2.1750 / $5.7900 | Buy Now |
DISTI #
584-ADG823BRMZ-R7
|
Mouser Electronics | Analog Switch ICs Dual SPST, NO/NC I.C. RoHS: Compliant | 3902 |
|
$2.4100 / $4.3200 | Buy Now |
|
Analog Devices Inc | Dual SPST, NO/NC I.C. Min Qty: 1 Package Multiple: 1000 | 9009 |
|
$2.1750 / $5.7900 | Buy Now |
DISTI #
26634806
|
Verical | Analog Switch Dual SPST 8-Pin MSOP T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 9000 |
|
$2.1521 | Buy Now |
|
Rochester Electronics | Dual SPST, NO/NC I.C. RoHS: Compliant Status: Active Min Qty: 1 | 79 |
|
$1.8300 / $2.2900 | Buy Now |
Part Details for ADG823BRMZ-REEL7
ADG823BRMZ-REEL7 CAD Models
ADG823BRMZ-REEL7 Part Data Attributes
|
ADG823BRMZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG823BRMZ-REEL7
Analog Devices Inc
<1 Ω, Low Voltage (1.8 V - 5.5 V) Dual SPST Switches
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | MO-187AA, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SPST | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Normal Position | NO/NC | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Off-state Isolation-Nom | 52 dB | |
On-state Resistance Match-Nom | 0.16 Ω | |
On-state Resistance-Max (Ron) | 0.6 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 16 ns | |
Switch-on Time-Max | 45 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for ADG823BRMZ-REEL7
This table gives cross-reference parts and alternative options found for ADG823BRMZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG823BRMZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADG823BRMZ-REEL7 | Rochester Electronics LLC | Check for Price | DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, MO-187AA, MSOP-8 | ADG823BRMZ-REEL7 vs ADG823BRMZ-REEL7 |
ADG823BRM-REEL7 | Rochester Electronics LLC | Check for Price | DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, MO-187AA, MSOP-8 | ADG823BRMZ-REEL7 vs ADG823BRM-REEL7 |
ADG823BRM | Rochester Electronics LLC | Check for Price | DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, MO-187AA, MSOP-8 | ADG823BRMZ-REEL7 vs ADG823BRM |
ADG823BRMZ-REEL7 Frequently Asked Questions (FAQ)
-
For optimal performance, it's recommended to follow Analog Devices' PCB layout guidelines, including using a solid ground plane, minimizing trace lengths, and using thermal vias to dissipate heat. A thermal pad on the bottom of the package can also be connected to a heat sink or a thermal plane to improve heat dissipation.
-
To ensure signal integrity and minimize EMI, use differential signaling, keep signal traces short and away from noise sources, and use shielding or guard rings around sensitive signals. Additionally, follow proper PCB stack-up and layering guidelines, and consider using EMI filters or common-mode chokes if necessary.
-
The recommended power-up sequence is to power up the VDD supply first, followed by the VSS supply. For power-down, the sequence should be reversed. It's also important to ensure that the input signals are stable and within the recommended voltage range before applying power to the device.
-
The ADG823BRMZ-REEL7 has built-in overvoltage protection, but it's still important to consider external protection mechanisms, such as TVS diodes or voltage regulators, to protect against voltage spikes or faults. Additionally, consider implementing fault detection mechanisms, such as voltage monitors or current sensors, to detect and respond to faults in the system.
-
The ADG823BRMZ-REEL7 has a maximum junction temperature of 150°C. To ensure reliable operation, it's essential to follow the recommended thermal derating guidelines, which can be found in the datasheet. This includes considering the device's power dissipation, ambient temperature, and airflow in the system.