Part Details for ADG819BRT-REEL7 by Analog Devices Inc
Results Overview of ADG819BRT-REEL7 by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADG819BRT-REEL7 Information
ADG819BRT-REEL7 by Analog Devices Inc is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for ADG819BRT-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 6 |
|
$1.2500 / $1.9200 | Buy Now |
|
Vyrian | Peripheral ICs | 701 |
|
RFQ | |
|
Win Source Electronics | IC SWITCH SPDT SOT23-6 | 5530 |
|
$1.5617 / $2.0172 | Buy Now |
Part Details for ADG819BRT-REEL7
ADG819BRT-REEL7 CAD Models
ADG819BRT-REEL7 Part Data Attributes
|
ADG819BRT-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG819BRT-REEL7
Analog Devices Inc
0.5 Ω CMOS 1.8 V to 5.5 V 2:1 Mux/SPDT Switch with BBM Switching Action
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOT-23 | |
Package Description | PLASTIC, SOT-23, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | RJ-6 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Off-state Isolation-Nom | 71 dB | |
On-state Resistance Match-Nom | 0.06 Ω | |
On-state Resistance-Max (Ron) | 1.4 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 16 ns | |
Switch-on Time-Max | 60 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.65 mm |
Alternate Parts for ADG819BRT-REEL7
This table gives cross-reference parts and alternative options found for ADG819BRT-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG819BRT-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADG819BRTZ-REEL7 | Analog Devices Inc | $2.6787 | 0.5 Ω CMOS 1.8 V to 5.5 V 2:1 Mux/SPDT Switch with BBM Switching Action | ADG819BRT-REEL7 vs ADG819BRTZ-REEL7 |
ADG819BRT-R2 | Analog Devices Inc | Check for Price | IC 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO6, PLASTIC, SOT-23, 6 PIN, Multiplexer or Switch | ADG819BRT-REEL7 vs ADG819BRT-R2 |
ADG819BRTZ-REEL | Rochester Electronics LLC | Check for Price | 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO6, PLASTIC, SOT-23, 6 PIN | ADG819BRT-REEL7 vs ADG819BRTZ-REEL |
ADG819BRTZ-500RL7 | Rochester Electronics LLC | Check for Price | 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO6, ROHS COMPLIANT, MO-178AB, SOT-23, 6 PIN | ADG819BRT-REEL7 vs ADG819BRTZ-500RL7 |
ADG819BRTZ-REEL | Analog Devices Inc | Check for Price | 0.5 Ω CMOS 1.8 V to 5.5 V 2:1 Mux/SPDT Switch with BBM Switching Action | ADG819BRT-REEL7 vs ADG819BRTZ-REEL |
ADG819BRT-REEL | Analog Devices Inc | Check for Price | 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO6, PLASTIC, SOT-23, 6 PIN | ADG819BRT-REEL7 vs ADG819BRT-REEL |
ADG819BRT-500RL7 | Analog Devices Inc | Check for Price | 0.5 Ω CMOS 1.8 V to 5.5 V 2:1 Mux/SPDT Switch with BBM Switching Action | ADG819BRT-REEL7 vs ADG819BRT-500RL7 |
ADG819BRT-REEL7 Frequently Asked Questions (FAQ)
-
A good PCB layout for the ADG819BRT-REEL7 involves keeping the signal paths short, using a solid ground plane, and minimizing the distance between the device and the load. It's also recommended to use a low-ESR capacitor for the VDD pin and to decouple the VDD pin from the digital supply.
-
To ensure reliability in high-temperature applications, it's essential to follow proper thermal management practices, such as providing adequate heat sinking, using a thermally conductive PCB material, and keeping the device within its recommended operating temperature range. Additionally, consider using a thermally protected package or a device with built-in thermal protection.
-
The maximum current rating of the ADG819BRT-REEL7 is 1.5 A per channel. Exceeding this rating can lead to device overheating, reduced performance, and potentially even device failure. It's essential to ensure that the device is operated within its recommended current rating to maintain optimal performance and reliability.
-
The ADG819BRT-REEL7 has built-in ESD protection, but it's still essential to follow proper ESD handling and assembly precautions to prevent damage. This includes using an ESD wrist strap, working on an ESD-protected surface, and avoiding direct contact with the device's pins.
-
To verify the performance of the ADG819BRT-REEL7, it's recommended to use a combination of digital and analog test equipment, such as a logic analyzer, oscilloscope, and signal generator. Measure key parameters such as switching time, propagation delay, and output voltage levels to ensure the device is meeting its specified performance characteristics.