-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.5 Ω CMOS 1.65 V TO 3.6 V 4-Channel Multiplexer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADG804YRMZ by Analog Devices Inc is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5011
|
Newark | Multiplexer, Analogue, Msop, Ic Function:Analog Multiplexer, Power Supply Type:Single Supply, Supply Voltage Range:1.65V To 3.6V, Ic Case/Package:Msop, No. Of Pins:10Pins, No. Of Channels:1Channels, On Resistance Typ:0.5Ohm Rohs Compliant: Yes |Analog Devices ADG804YRMZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 255 |
|
$2.5600 / $4.4100 | Buy Now |
DISTI #
505-ADG804YRMZ-ND
|
DigiKey | IC SWITCH SP4TX1 650MOHM 10MSOP Min Qty: 1 Lead time: 20 Weeks Container: Tube |
860 In Stock |
|
$2.2250 / $5.8800 | Buy Now |
DISTI #
584-ADG804YRMZ
|
Mouser Electronics | Multiplexer Switch ICs 4-Channel,Low Voltage Multiplexer IC. RoHS: Compliant | 3318 |
|
$2.2700 / $5.0700 | Buy Now |
DISTI #
V36:1790_06219456
|
Arrow Electronics | Analog Multiplexer Single 4:1 10-Pin MSOP Tube RoHS: Compliant Min Qty: 250 Package Multiple: 50 Lead time: 10 Weeks Date Code: 2221 | Americas - 4 |
|
$2.0780 | Buy Now |
|
Analog Devices Inc | 4-Channel,Low Voltage Multiple Package Multiple: 50 | 678 |
|
$2.2250 / $5.8800 | Buy Now |
DISTI #
26108690
|
Verical | Analog Multiplexer Single 4:1 10-Pin MSOP Tube RoHS: Compliant Min Qty: 250 Package Multiple: 250 | Americas - 500 |
|
$2.2016 | Buy Now |
|
Quest Components | 4-CHANNEL, SGL ENDED MULTIPLEXER, PDSO10 | 88 |
|
$3.3176 / $5.3799 | Buy Now |
|
Quest Components | 4-CHANNEL, SGL ENDED MULTIPLEXER, PDSO10 | 24 |
|
$3.5866 / $5.3799 | Buy Now |
DISTI #
ADG804YRMZ
|
TME | IC: multiplexer, 4: 1, Ch: 4, MSOP10, 2.7÷3.6VDC, 33MHz Min Qty: 1 | 0 |
|
$2.5200 / $3.5300 | RFQ |
DISTI #
SMC-ADG804YRMZ
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 53 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADG804YRMZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG804YRMZ
Analog Devices Inc
0.5 Ω CMOS 1.65 V TO 3.6 V 4-Channel Multiplexer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | RM-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Off-state Isolation-Nom | 67 dB | |
On-state Resistance Match-Nom | 0.4 Ω | |
On-state Resistance-Max (Ron) | 0.77 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Signal Current-Max | 0.3 A | |
Supply Current-Max (Isup) | 0.004 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 7 ns | |
Switch-on Time-Max | 30 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for ADG804YRMZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG804YRMZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADG804YRMZ-REEL7 | Rochester Electronics LLC | Check for Price | 4-CHANNEL, SGL ENDED MULTIPLEXER, PDSO10, MO-187BA, MSOP-10 | ADG804YRMZ vs ADG804YRMZ-REEL7 |
A good PCB layout for the ADG804YRMZ involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the analog signal sources. Additionally, using a 4-layer PCB with a dedicated power plane and a dedicated ground plane can help reduce EMI and noise.
To ensure proper powering and decoupling of the ADG804YRMZ, use a low-ESR capacitor (e.g., 0.1 μF) between the VDD and GND pins, and a larger capacitor (e.g., 10 μF) between the VDD and GND pins for bulk decoupling. Also, use a low-dropout regulator (LDO) or a switching regulator with a low noise output to power the device.
The ADG804YRMZ is a high-speed analog switch with a maximum operating frequency of 200 MHz. However, the actual operating frequency may be limited by the specific application, PCB layout, and signal integrity considerations.
The ADG804YRMZ has a built-in power-on reset (POR) and brown-out reset (BOR) features. To handle these features, ensure that the power supply voltage (VDD) is stable and within the recommended operating range (1.65 V to 3.6 V) before applying the input signals. Also, use a capacitor (e.g., 0.1 μF) between the VDD and GND pins to filter out any noise or glitches that may trigger the POR or BOR features.
The ADG804YRMZ has a maximum junction temperature (TJ) of 150°C. To ensure reliable operation, use a thermal management strategy that keeps the device temperature below 125°C. This can be achieved by using a heat sink, thermal interface material, or a thermally conductive PCB substrate.