Part Details for ADG804YRM-REEL by Analog Devices Inc
Results Overview of ADG804YRM-REEL by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADG804YRM-REEL Information
ADG804YRM-REEL by Analog Devices Inc is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for ADG804YRM-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 0.5 Ohm CMOS 1.65V to 3.6V 4-Channel Multiplexer RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 5 |
|
$0.6306 / $1.0200 | Buy Now |
Part Details for ADG804YRM-REEL
ADG804YRM-REEL CAD Models
ADG804YRM-REEL Part Data Attributes
|
ADG804YRM-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG804YRM-REEL
Analog Devices Inc
IC 4-CHANNEL, SGL ENDED MULTIPLEXER, PDSO10, MO-187BA, MSOP-10, Multiplexer or Switch
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | MO-187BA, MSOP-10 | |
Pin Count | 10 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Off-state Isolation-Nom | 67 dB | |
On-state Resistance Match-Nom | 0.4 Ω | |
On-state Resistance-Max (Ron) | 0.77 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Signal Current-Max | 0.3 A | |
Supply Current-Max (Isup) | 0.004 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 7 ns | |
Switch-on Time-Max | 30 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for ADG804YRM-REEL
This table gives cross-reference parts and alternative options found for ADG804YRM-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG804YRM-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADG804YRMZ-REEL | Analog Devices Inc | $2.7223 | 0.5 Ω CMOS 1.65 V TO 3.6 V 4-Channel Multiplexer | ADG804YRM-REEL vs ADG804YRMZ-REEL |
ADG804YRMZ-REEL7 | Analog Devices Inc | $2.7403 | 0.5 Ω CMOS 1.65 V TO 3.6 V 4-Channel Multiplexer | ADG804YRM-REEL vs ADG804YRMZ-REEL7 |
ADG804YRMZ | Analog Devices Inc | $2.8833 | 0.5 Ω CMOS 1.65 V TO 3.6 V 4-Channel Multiplexer | ADG804YRM-REEL vs ADG804YRMZ |
ADG804YRMZ-REEL7 | Rochester Electronics LLC | Check for Price | 4-CHANNEL, SGL ENDED MULTIPLEXER, PDSO10, MO-187BA, MSOP-10 | ADG804YRM-REEL vs ADG804YRMZ-REEL7 |
ADG804YRM-REEL | Rochester Electronics LLC | Check for Price | 4-CHANNEL, SGL ENDED MULTIPLEXER, PDSO10, MO-187BA, MSOP-10 | ADG804YRM-REEL vs ADG804YRM-REEL |