-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
<0.4 Ω CMOS 1.8 V to 5.5 V SPST Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADG802BRTZ-REEL7 by Analog Devices Inc is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK2332
|
Newark | Analogue Switch, 1-Ch, Spst, Sot-23 Rohs Compliant: Yes |Analog Devices ADG802BRTZ-REEL7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1787 |
|
$2.0500 / $3.7200 | Buy Now |
DISTI #
ADG802BRTZ-REEL7CT-ND
|
DigiKey | IC SW SPST-NCX1 300MOHM SOT23-6 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2020 In Stock |
|
$2.0375 / $5.5200 | Buy Now |
DISTI #
584-ADG802BRTZ-R7
|
Mouser Electronics | Analog Switch ICs Single SPST, NC RoHS: Compliant | 3863 |
|
$2.0300 / $3.4000 | Buy Now |
DISTI #
V72:2272_06219455
|
Arrow Electronics | Analog Switch Single SPST 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2325 Container: Cut Strips | Americas - 6787 |
|
$2.0900 / $2.8170 | Buy Now |
|
Analog Devices Inc | Single SPST, NC Min Qty: 1 Package Multiple: 3000 | 3404 |
|
$2.0375 / $5.5200 | Buy Now |
DISTI #
69186756
|
Verical | Analog Switch Single SPST 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2325 | Americas - 6787 |
|
$2.0900 / $2.9960 | Buy Now |
DISTI #
26647839
|
Verical | Analog Switch Single SPST 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 3000 |
|
$2.0161 | Buy Now |
|
Win Source Electronics | IC SWITCH SPST SOT23-6 | 4650 |
|
$3.0801 / $3.9783 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADG802BRTZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG802BRTZ-REEL7
Analog Devices Inc
<0.4 Ω CMOS 1.8 V to 5.5 V SPST Switch
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MO-178AB, SOT-23, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | RJ-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Normal Position | NC | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Off-state Isolation-Nom | 61 dB | |
On-state Resistance-Max (Ron) | 0.6 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 15 ns | |
Switch-on Time-Max | 55 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for ADG802BRTZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG802BRTZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADG802BRTZ-500RL7 | Analog Devices Inc | $2.6543 | <0.4 Ω CMOS 1.8 V to 5.5 V SPST Switch | ADG802BRTZ-REEL7 vs ADG802BRTZ-500RL7 |
ADG802BRT-REEL | Analog Devices Inc | Check for Price | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO6, MO-178AB, SOT-23, 6 PIN | ADG802BRTZ-REEL7 vs ADG802BRT-REEL |
ADG802BRTZ-REEL | Analog Devices Inc | Check for Price | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO6, ROHS COMPLIANT, MO-178AB, SOT-23, 6 PIN | ADG802BRTZ-REEL7 vs ADG802BRTZ-REEL |
ADG802BRT-500RL7 | Analog Devices Inc | Check for Price | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO6, MO-178AB, SOT-23, 6 PIN | ADG802BRTZ-REEL7 vs ADG802BRT-500RL7 |
ADG802BRT | Analog Devices Inc | Check for Price | IC 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO6, PLASTIC, SOT-23, 6 PIN, Multiplexer or Switch | ADG802BRTZ-REEL7 vs ADG802BRT |
ADG802BRT-R2 | Analog Devices Inc | Check for Price | IC 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO6, PLASTIC, SOT-23, 6 PIN, Multiplexer or Switch | ADG802BRTZ-REEL7 vs ADG802BRT-R2 |
A good PCB layout for the ADG802BRTZ-REEL7 involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the signal traces. It's also recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
To ensure reliability in high-temperature applications, it's essential to follow proper thermal management practices, such as providing adequate heat sinking, using thermal interface materials, and ensuring good airflow around the device. Additionally, it's recommended to derate the device's power consumption and operating frequency at high temperatures.
The ADG802BRTZ-REEL7 has built-in ESD protection, but it's still important to follow proper ESD handling procedures during assembly and testing. It's recommended to use ESD-protective packaging, wrist straps, and mats, and to minimize the risk of static electricity discharge during handling.
To troubleshoot issues with the ADG802BRTZ-REEL7, start by reviewing the datasheet and application notes to ensure proper usage and configuration. Then, use a logic analyzer or oscilloscope to capture and analyze the device's signals. Check for proper power supply voltage, clock signal integrity, and signal routing. If the issue persists, consult with Analog Devices' technical support or a qualified engineer.
For radiation-hardened or high-reliability applications, it's essential to follow Analog Devices' guidelines for radiation testing and qualification. Additionally, consider using radiation-hardened components, implementing error correction and detection mechanisms, and following strict quality control and testing procedures.