-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
<0.4 Ω CMOS 1.8 V to 5.5 V SPST Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADG802BRTZ-500RL7 by Analog Devices Inc is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK8640
|
Newark | Analogue Switch, Spst-No, 1-Ch, Sot-23-6 Rohs Compliant: Yes |Analog Devices ADG802BRTZ-500RL7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 693 |
|
$2.1500 / $4.9500 | Buy Now |
DISTI #
505-ADG802BRTZ-500RL7CT-ND
|
DigiKey | IC SW SPST-NCX1 300MOHM SOT23-6 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5746 In Stock |
|
$2.0375 / $5.5200 | Buy Now |
DISTI #
584-ADG802BRTZ-500R7
|
Mouser Electronics | Analog Switch ICs Single SPST, NC RoHS: Compliant | 2510 |
|
$2.1000 / $4.0700 | Buy Now |
DISTI #
V72:2272_06219454
|
Arrow Electronics | Analog Switch Single SPST 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2245 Container: Cut Strips | Americas - 173 |
|
$2.1880 / $2.2990 | Buy Now |
|
Analog Devices Inc | Single SPST, NC Package Multiple: 500 | 1150 |
|
$2.0375 / $5.5200 | Buy Now |
DISTI #
66298734
|
Verical | Analog Switch Single SPST 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2245 | Americas - 173 |
|
$2.1880 / $2.2990 | Buy Now |
DISTI #
ADG802BRTZ500R7
|
Richardson RFPD | ANALOG SWITCH RoHS: Compliant Min Qty: 500 | 500 |
|
$2.1300 / $2.1600 | Buy Now |
|
LCSC | 0.4 1 SPST(SPST) SOT-23-6 Analog Switches Multiplexers ROHS | 1 |
|
$2.3859 / $2.7122 | Buy Now |
|
Win Source Electronics | IC SWITCH SPST SOT23-6 | 4650 |
|
$4.1709 / $6.2562 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADG802BRTZ-500RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG802BRTZ-500RL7
Analog Devices Inc
<0.4 Ω CMOS 1.8 V to 5.5 V SPST Switch
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MO-178AB, SOT-23, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | RJ-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Normal Position | NC | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Off-state Isolation-Nom | 61 dB | |
On-state Resistance-Max (Ron) | 0.6 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 15 ns | |
Switch-on Time-Max | 55 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for ADG802BRTZ-500RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG802BRTZ-500RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADG802BRTZ-REEL7 | Analog Devices Inc | $2.8968 | <0.4 Ω CMOS 1.8 V to 5.5 V SPST Switch | ADG802BRTZ-500RL7 vs ADG802BRTZ-REEL7 |
ADG802BRT | Analog Devices Inc | Check for Price | IC 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO6, PLASTIC, SOT-23, 6 PIN, Multiplexer or Switch | ADG802BRTZ-500RL7 vs ADG802BRT |
ADG802BRT-R2 | Analog Devices Inc | Check for Price | IC 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO6, PLASTIC, SOT-23, 6 PIN, Multiplexer or Switch | ADG802BRTZ-500RL7 vs ADG802BRT-R2 |
ADG802BRT-REEL7 | Analog Devices Inc | Check for Price | IC 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO6, MO-178AB, SOT-23, 6 PIN, Multiplexer or Switch | ADG802BRTZ-500RL7 vs ADG802BRT-REEL7 |
ADG802BRT-500RL7 | Analog Devices Inc | Check for Price | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO6, MO-178AB, SOT-23, 6 PIN | ADG802BRTZ-500RL7 vs ADG802BRT-500RL7 |
ADG802BRT-REEL | Analog Devices Inc | Check for Price | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO6, MO-178AB, SOT-23, 6 PIN | ADG802BRTZ-500RL7 vs ADG802BRT-REEL |
A good PCB layout practice is to use a solid ground plane, keep the signal traces short and wide, and use a common ground point for the source and load. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
The ADG802BRTZ-500RL7 requires a single 5V power supply. Ensure that the power supply is clean and well-regulated, and that the device is properly decoupled with 0.1uF and 10uF capacitors. Additionally, ensure that the input and output pins are properly terminated to prevent ringing and oscillations.
The ADG802BRTZ-500RL7 is specified to operate up to 500MHz, but the actual operating frequency may be limited by the specific application and PCB layout. It's recommended to consult the datasheet and application notes for more information.
The ADG802BRTZ-500RL7 has a maximum junction temperature of 150°C. Ensure good airflow around the device, and consider using a heat sink or thermal pad if the device is expected to operate at high temperatures or high currents.
The ADG802BRTZ-500RL7 has built-in ESD protection, but it's still recommended to follow proper ESD handling procedures during assembly and testing. Additionally, consider adding external ESD protection devices if the device will be exposed to harsh environments.