Part Details for ADG802BRT-REEL7 by Analog Devices Inc
Results Overview of ADG802BRT-REEL7 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADG802BRT-REEL7 Information
ADG802BRT-REEL7 by Analog Devices Inc is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for ADG802BRT-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | LESS THAN 0.4 Ohm CMOS 1.8V to 5.5V, SPST Switch ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 235 |
|
$1.0600 / $1.3300 | Buy Now |
Part Details for ADG802BRT-REEL7
ADG802BRT-REEL7 CAD Models
ADG802BRT-REEL7 Part Data Attributes
|
ADG802BRT-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG802BRT-REEL7
Analog Devices Inc
IC 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO6, MO-178AB, SOT-23, 6 PIN, Multiplexer or Switch
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | MO-178AB, SOT-23, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Normal Position | NC | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Off-state Isolation-Nom | 61 dB | |
On-state Resistance-Max (Ron) | 0.6 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 15 ns | |
Switch-on Time-Max | 55 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |
Alternate Parts for ADG802BRT-REEL7
This table gives cross-reference parts and alternative options found for ADG802BRT-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG802BRT-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADG802BRTZ-500RL7 | Analog Devices Inc | $2.8336 | <0.4 Ω CMOS 1.8 V to 5.5 V SPST Switch | ADG802BRT-REEL7 vs ADG802BRTZ-500RL7 |
ADG802BRTZ-REEL7 | Analog Devices Inc | $2.8968 | <0.4 Ω CMOS 1.8 V to 5.5 V SPST Switch | ADG802BRT-REEL7 vs ADG802BRTZ-REEL7 |
ADG802BRT-500RL7 | Analog Devices Inc | Check for Price | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO6, MO-178AB, SOT-23, 6 PIN | ADG802BRT-REEL7 vs ADG802BRT-500RL7 |
ADG802BRT | Analog Devices Inc | Check for Price | IC 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO6, PLASTIC, SOT-23, 6 PIN, Multiplexer or Switch | ADG802BRT-REEL7 vs ADG802BRT |
ADG802BRT-REEL | Analog Devices Inc | Check for Price | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO6, MO-178AB, SOT-23, 6 PIN | ADG802BRT-REEL7 vs ADG802BRT-REEL |
ADG802BRT-REEL7 Frequently Asked Questions (FAQ)
-
A good PCB layout for the ADG802BRT-REEL7 involves keeping the signal paths short, using a solid ground plane, and minimizing parasitic inductance. It's also recommended to use a 4-layer PCB with a dedicated analog ground layer to reduce noise and interference.
-
To ensure reliability in high-temperature applications, it's essential to follow proper thermal management practices, such as providing adequate heat sinking, using a thermally conductive PCB material, and keeping the device within its recommended operating temperature range (−40°C to +125°C).
-
The recommended power-up sequence for the ADG802BRT-REEL7 is to apply the power supply voltage (VDD) before applying the input signal. This ensures that the internal circuitry is properly biased and configured before the input signal is applied.
-
To troubleshoot issues with the ADG802BRT-REEL7, start by verifying the power supply voltage, input signal, and output load. Check for any signs of overheating, and ensure that the device is properly soldered and mounted. Use a logic analyzer or oscilloscope to monitor the input and output signals, and consult the datasheet and application notes for guidance on troubleshooting specific issues.
-
Yes, the ADG802BRT-REEL7 can be used in switching applications with high-frequency input signals. However, it's essential to consider the device's bandwidth, rise time, and fall time to ensure that it can accurately switch the signal. Additionally, proper PCB layout and signal termination are crucial to minimize signal reflections and ringing.