-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
<0.4 Ω CMOS 1.8 V to 5.5 V SPST Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADG801BRMZ by Analog Devices Inc is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK8386
|
Newark | Analogue Switch, 1Ch, Spst-Nc, Msop, Ic Function:Analog Switch, Power Supply Type:Single Supply, Supply Voltage Range:1.8V To 5.5V, Ic Case/Package:Msop, No. Of Pins:8Pins, No. Of Channels:1Channels, On Resistance Typ:0.25Ohm Rohs Compliant: Yes |Analog Devices ADG801BRMZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 79 |
|
$1.7700 / $3.4000 | Buy Now |
DISTI #
ADG801BRMZ-ND
|
DigiKey | IC SW SPST-NOX1 300MOHM 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
795 In Stock |
|
$1.6625 / $4.7600 | Buy Now |
DISTI #
584-ADG801BRMZ
|
Mouser Electronics | Analog Switch ICs Single SPST, NO RoHS: Compliant | 2073 |
|
$1.6600 / $3.4000 | Buy Now |
DISTI #
E54:1762_00117272
|
Arrow Electronics | Analog Switch Single SPST 8-Pin MSOP Tube RoHS: Compliant Min Qty: 200 Package Multiple: 50 Lead time: 10 Weeks Date Code: 2226 | Europe - 200 |
|
$1.5530 / $1.8850 | Buy Now |
DISTI #
V36:1790_06219445
|
Arrow Electronics | Analog Switch Single SPST 8-Pin MSOP Tube RoHS: Compliant Min Qty: 350 Package Multiple: 50 Lead time: 10 Weeks Date Code: 2119 | Americas - 13 |
|
$1.5530 | Buy Now |
|
Analog Devices Inc | Single SPST, NO Package Multiple: 50 | 559 |
|
$1.6625 / $4.7600 | Buy Now |
DISTI #
29729670
|
Verical | Analog Switch Single SPST 8-Pin MSOP Tube RoHS: Compliant Min Qty: 350 Package Multiple: 350 | Americas - 350 |
|
$1.6450 | Buy Now |
|
Quest Components | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8 | 26 |
|
$1.7550 / $3.5100 | Buy Now |
|
Quest Components | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8 | 4 |
|
$2.8080 / $3.3696 | Buy Now |
DISTI #
ADG801BRMZ
|
TME | IC: analog switch, SPST-NC, Ch: 1, parallel, MSOP8, 2.7÷5.5VDC, tube Min Qty: 1 | 0 |
|
$1.8800 / $2.3600 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADG801BRMZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG801BRMZ
Analog Devices Inc
<0.4 Ω CMOS 1.8 V to 5.5 V SPST Switch
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-187AA, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SPST | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Off-state Isolation-Nom | 61 dB | |
On-state Resistance-Max (Ron) | 0.6 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 15 ns | |
Switch-on Time-Max | 55 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for ADG801BRMZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG801BRMZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADG801BRMZ-REEL7 | Analog Devices Inc | $2.2100 | <0.4 Ω CMOS 1.8 V to 5.5 V SPST Switch | ADG801BRMZ vs ADG801BRMZ-REEL7 |
ADG801BRM-REEL | Rochester Electronics LLC | Check for Price | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, MO-187AA, MSOP-8 | ADG801BRMZ vs ADG801BRM-REEL |
ADG801BRMZ-REEL | Rochester Electronics LLC | Check for Price | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, ROHS COMPLIANT, MO-187AA, MSOP-8 | ADG801BRMZ vs ADG801BRMZ-REEL |
A good PCB layout for the ADG801BRMZ involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the analog signal sources. Additionally, using a shielded enclosure and minimizing the length of the analog signal traces can help reduce EMI and noise.
To ensure proper powering and decoupling of the ADG801BRMZ, use a low-ESR capacitor (e.g., 0.1 μF) between the VDD and GND pins, and a larger capacitor (e.g., 10 μF) between the VDD and GND pins for bulk decoupling. Also, use a low-dropout regulator (LDO) or a switching regulator with a low noise output to power the device.
The ADG801BRMZ can operate up to 100 MHz, but the actual operating frequency depends on the specific application and the quality of the PCB layout. It's recommended to consult the datasheet and application notes for more information on frequency planning and layout considerations.
The ADG801BRMZ has a maximum junction temperature of 150°C. To ensure proper thermal management, use a heat sink or a thermal pad on the exposed pad of the device, and ensure good airflow around the device. Also, avoid overheating the device during soldering and rework operations.
To test and measure the ADG801BRMZ, use a high-impedance probe or a differential probe to minimize loading effects. Also, use a low-noise signal source and a high-bandwidth oscilloscope to measure the device's performance. Additionally, use a shielded enclosure and minimize the length of the measurement cables to reduce noise and EMI.