Part Details for ADG794BRQZ-REEL by Analog Devices Inc
Results Overview of ADG794BRQZ-REEL by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADG794BRQZ-REEL Information
ADG794BRQZ-REEL by Analog Devices Inc is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMX2325TMX-G | Rochester Electronics LLC | LMX2325 - RoHS - T/R, PLL Freq Synthesizer | |
TX810IRHHT | Texas Instruments | 8-Channel, Programmable T/R Switch for Ultrasound 36-VQFN 0 to 70 |
Price & Stock for ADG794BRQZ-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADG794BRQZ-REELCT-ND
|
DigiKey | IC SWITCH SPDT X 4 7OHM 16QSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2398 In Stock |
|
$1.2875 / $3.9600 | Buy Now |
DISTI #
584-ADG794BRQZ-R
|
Mouser Electronics | Multiplexer Switch ICs LOW VOLTAGE QUAD 2/1 MUX RoHS: Compliant | 0 |
|
$1.3100 / $4.0100 | Order Now |
|
Analog Devices Inc | LOW VOLTAGE QUAD 2/1 MUX Min Qty: 1 Package Multiple: 2500 | 480 |
|
$1.2875 / $3.9600 | Buy Now |
|
Rochester Electronics | Low Voltage, 300 MHz Quad 2:1 MUX Analog HDTV Audio/Video Switch RoHS: Compliant Status: Active Min Qty: 1 | 92366 |
|
$1.0800 / $1.3500 | Buy Now |
|
NexGen Digital | 2 |
|
RFQ | ||
|
Cytech Systems Limited | IC SWITCH SPDT X 4 7OHM 16QSOP | 2500 |
|
RFQ | |
|
Win Source Electronics | Low Voltage, 300 MHz Quad 2:1 Mux Analog HDTV Audio/Video Switch | IC MUX/DEMUX QUAD 2X1 16QSOP / Analog Multiplexer Quad 2:1 16-Pin QSOP T/R | 6460 |
|
$0.8663 / $1.1189 | Buy Now |
Part Details for ADG794BRQZ-REEL
ADG794BRQZ-REEL CAD Models
ADG794BRQZ-REEL Part Data Attributes
|
ADG794BRQZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG794BRQZ-REEL
Analog Devices Inc
Low Voltage, 300 MHz Quad 2:1 Mux Analog HDTV Audio/Video Switch
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SSOP | |
Package Description | LEAD FREE, MO-137AB, QSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RQ-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES WITH 5V NOMINAL SUPPLY | |
Analog IC - Other Type | AUDIO/VIDEO SWITCH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 65 dB | |
On-state Resistance Match-Nom | 0.3 Ω | |
On-state Resistance-Max (Ron) | 9.5 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.001 mA | |
Supply Voltage-Max (Vsup) | 3.3 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 10 ns | |
Switch-on Time-Max | 16 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for ADG794BRQZ-REEL
This table gives cross-reference parts and alternative options found for ADG794BRQZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG794BRQZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADG794BRQZ-500RL7 | Analog Devices Inc | $1.9162 | Low Voltage, 300 MHz Quad 2:1 Mux Analog HDTV Audio/Video Switch | ADG794BRQZ-REEL vs ADG794BRQZ-500RL7 |
ADG794BRQZ-REEL Frequently Asked Questions (FAQ)
-
A good PCB layout for the ADG794BRQZ-REEL involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the signal traces. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
-
To ensure reliability and accuracy in high-temperature applications, it's essential to follow proper thermal management practices, such as providing adequate heat sinking, using thermal interface materials, and ensuring good airflow around the device. Additionally, it's recommended to derate the device's operating temperature range according to the datasheet specifications.
-
The recommended power-up sequence for the ADG794BRQZ-REEL is to power up the analog supply (VDDA) first, followed by the digital supply (VDD), and then the interface voltage (VCC). During power-down, the sequence should be reversed. It's also essential to ensure that the power supplies are ramped up and down slowly to prevent damage or malfunction.
-
To troubleshoot issues with the ADG794BRQZ-REEL, start by verifying the power supply voltages and ensuring that they are within the recommended specifications. Next, check the input signals and verify that they are within the recommended ranges. Use a logic analyzer or oscilloscope to capture the input and output signals and verify that they match the expected behavior. If the issue persists, consult the datasheet and application notes for guidance or contact Analog Devices' technical support.
-
To prevent ESD damage during handling and assembly, it's essential to follow proper ESD protection measures, such as using an ESD wrist strap or mat, storing the devices in anti-static packaging, and using ESD-protected workstations. Additionally, ensure that the device is handled by trained personnel who are aware of the ESD risks and take necessary precautions.