Part Details for ADG794BRQZ-500RL7 by Analog Devices Inc
Results Overview of ADG794BRQZ-500RL7 by Analog Devices Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADG794BRQZ-500RL7 Information
ADG794BRQZ-500RL7 by Analog Devices Inc is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for ADG794BRQZ-500RL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK8384
|
Newark | Multiplexer, Analogue, Qsop, Ic Function:Analog Multiplexer/Demultiplexer, Power Supply Type:Single Supply, Supply Voltage Range:2.7V To 3.3V, 4.5V To 5.5V, Ic Case/Package:Qsop, No. Of Pins:16Pins, No. Of Channels:4Channels Rohs Compliant: Yes |Analog Devices ADG794BRQZ-500RL7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 264 |
|
$1.3300 / $2.7000 | Buy Now |
DISTI #
ADG794BRQZ-500RL7CT-ND
|
DigiKey | IC SWITCH SPDT X 4 7OHM 16QSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
528 In Stock |
|
$1.2875 / $3.9600 | Buy Now |
DISTI #
584-ADG794BRQZ-500R7
|
Mouser Electronics | Multiplexer Switch ICs Low Voltage, 300 MHz Quad 2:1 Mux RoHS: Compliant | 859 |
|
$1.2800 / $2.7000 | Buy Now |
|
Analog Devices Inc | Low Voltage, 300 MHz Quad 2:1 Package Multiple: 500 | 1106 |
|
$1.2875 / $3.9600 | Buy Now |
DISTI #
27063197
|
Verical | Analog Multiplexer Quad 2:1 16-Pin QSOP T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 1000 |
|
$1.2740 | Buy Now |
|
Rochester Electronics | Low Voltage, 300 MHz Quad 2:1 MUX Analog HDTV Audio/Video Switch RoHS: Compliant Status: Active Min Qty: 1 | 244 |
|
$1.0900 / $1.3600 | Buy Now |
|
LCSC | 11 4 QSOP-16-150mil Analog Switches Multiplexers ROHS | 1 |
|
$4.0418 / $4.5005 | Buy Now |
|
Vyrian | Other Function Semiconductors | 97 |
|
RFQ | |
|
Win Source Electronics | IC MUX/DEMUX QUAD 2X1 16QSOP / 4 Circuit IC Switch 2:1 7Ohm 16-QSOP | 6440 |
|
$0.8663 / $1.1189 | Buy Now |
Part Details for ADG794BRQZ-500RL7
ADG794BRQZ-500RL7 CAD Models
ADG794BRQZ-500RL7 Part Data Attributes
|
ADG794BRQZ-500RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG794BRQZ-500RL7
Analog Devices Inc
Low Voltage, 300 MHz Quad 2:1 Mux Analog HDTV Audio/Video Switch
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SSOP | |
Package Description | LEAD FREE, MO-137AB, QSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RQ-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES WITH 5V NOMINAL SUPPLY | |
Analog IC - Other Type | AUDIO/VIDEO SWITCH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 65 dB | |
On-state Resistance Match-Nom | 0.3 Ω | |
On-state Resistance-Max (Ron) | 9.5 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.001 mA | |
Supply Voltage-Max (Vsup) | 3.3 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 10 ns | |
Switch-on Time-Max | 16 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for ADG794BRQZ-500RL7
This table gives cross-reference parts and alternative options found for ADG794BRQZ-500RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG794BRQZ-500RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADG794BRQZ-500RL7 | Rochester Electronics LLC | Check for Price | QUAD 2-CHANNEL, AUDIO/VIDEO SWITCH, PDSO16, LEAD FREE, MO-137AB, QSOP-16 | ADG794BRQZ-500RL7 vs ADG794BRQZ-500RL7 |
ADG794BRQZ-500RL7 Frequently Asked Questions (FAQ)
-
A good PCB layout for the ADG794BRQZ-500RL7 involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the signal traces. It's also recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
-
To ensure reliability in high-temperature applications, it's essential to follow proper thermal management practices, such as providing adequate heat sinking, using a thermally conductive material for the PCB, and ensuring good airflow around the device. Additionally, the device should be operated within its specified temperature range.
-
To prevent electrostatic discharge (ESD) damage, handle the ADG794BRQZ-500RL7 in an ESD-controlled environment, wear an ESD wrist strap or use an ESD mat, and use ESD-protected packaging and storage materials. It's also recommended to use an ESD-protected workstation and to ground all equipment and tools.
-
The ADG794BRQZ-500RL7 is not a radiation-hardened device, and its performance may be affected by radiation. If you need a radiation-hardened device, you should consider a different part or consult with Analog Devices Inc. for a custom solution.
-
To troubleshoot issues with the ADG794BRQZ-500RL7, start by checking the power supply voltage, ensuring it's within the specified range. Then, verify the input and output signals, checking for any signs of distortion or noise. If the issue persists, consult the datasheet and application notes, and consider contacting Analog Devices Inc. support for further assistance.