Part Details for ADG782BCP-REEL by Analog Devices Inc
Results Overview of ADG782BCP-REEL by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADG782BCP-REEL Information
ADG782BCP-REEL by Analog Devices Inc is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for ADG782BCP-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 2.5 Ohm Quad SPST Switch RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 15000 |
|
$1.1700 / $1.4600 | Buy Now |
Part Details for ADG782BCP-REEL
ADG782BCP-REEL CAD Models
ADG782BCP-REEL Part Data Attributes
|
ADG782BCP-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG782BCP-REEL
Analog Devices Inc
IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, QCC20, 4 X 4 MM, CSP-20, Multiplexer or Switch
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, CSP-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CAN ALSO OPERATE AT 5V NOMINAL | |
Analog IC - Other Type | SPST | |
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e0 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 20 | |
Off-state Isolation-Nom | 58 dB | |
On-state Resistance Match-Nom | 0.1 Ω | |
On-state Resistance-Max (Ron) | 10 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 12 ns | |
Switch-on Time-Max | 20 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm |
Alternate Parts for ADG782BCP-REEL
This table gives cross-reference parts and alternative options found for ADG782BCP-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG782BCP-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADG782BCPZ-REEL7 | Analog Devices Inc | $2.4341 | CMOS, Low Voltage 2.5 Ω Quad SPST Switches in Chip Scale Package | ADG782BCP-REEL vs ADG782BCPZ-REEL7 |
ADG782BCPZ | Analog Devices Inc | $2.4455 | CMOS, Low Voltage 2.5 Ω Quad SPST Switches in Chip Scale Package | ADG782BCP-REEL vs ADG782BCPZ |
ADG781BCPZ-REEL7 | Analog Devices Inc | $2.4767 | CMOS, Low Voltage 2.5 Ω Quad SPST Switches in Chip Scale Package | ADG782BCP-REEL vs ADG781BCPZ-REEL7 |
ADG781BCPZ | Analog Devices Inc | $2.5069 | CMOS, Low Voltage 2.5 Ω Quad SPST Switches in Chip Scale Package | ADG782BCP-REEL vs ADG781BCPZ |
ADG782BCP | Analog Devices Inc | Check for Price | IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, QCC20, 4 X 4 MM, CSP-20, Multiplexer or Switch | ADG782BCP-REEL vs ADG782BCP |
ADG782BCP-REEL | Rochester Electronics LLC | Check for Price | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, QCC20, 4 X 4 MM, CSP-20 | ADG782BCP-REEL vs ADG782BCP-REEL |
ADG781BCP-REEL7 | Analog Devices Inc | Check for Price | IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, QCC20, 4 X 4 MM, CSP-20, Multiplexer or Switch | ADG782BCP-REEL vs ADG781BCP-REEL7 |
ADG781BCPZ-REEL | Analog Devices Inc | Check for Price | IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, QCC20, 4 X 4 MM, CSP-20, Multiplexer or Switch | ADG782BCP-REEL vs ADG781BCPZ-REEL |
ADG781BCP-REEL | Analog Devices Inc | Check for Price | IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, QCC20, 4 X 4 MM, CSP-20, Multiplexer or Switch | ADG782BCP-REEL vs ADG781BCP-REEL |
ADG781BCP-REEL | Rochester Electronics LLC | Check for Price | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, QCC20, 4 X 4 MM, CSP-20 | ADG782BCP-REEL vs ADG781BCP-REEL |