-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS 1.8 V to 5.5 V, 2.5 Ω 2:1 Mux/SPDT Switch in SC70 Package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADG749BKSZ-REEL by Analog Devices Inc is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMX2325TMX-G | Rochester Electronics LLC | LMX2325 - RoHS - T/R, PLL Freq Synthesizer | |
HSCHD02CR2001R | Amphenol Communications Solutions | HSC Right Angle plug,Tape and Reel,Brown housing | |
HSCHD02BR1001R | Amphenol Communications Solutions | HSC Right Angle plug,Tape and Reel,Blue housing |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20AM2196
|
Newark | Analogue Sw, 2-Ch, Spdt, Sc-70-6 Rohs Compliant: Yes |Analog Devices ADG749BKSZ-REEL RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$1.9100 | Buy Now |
DISTI #
ADG749BKSZ-REELCT-ND
|
DigiKey | IC SWITCH SPDT X 1 5OHM SC70-6 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
869 In Stock |
|
$1.1750 / $3.7100 | Buy Now |
DISTI #
584-ADG749BKSZ-R
|
Mouser Electronics | Analog Switch ICs Single SPDT RoHS: Compliant | 4579 |
|
$1.1800 / $2.0500 | Buy Now |
DISTI #
V72:2272_06219400
|
Arrow Electronics | Analog Switch Single SPDT 6-Pin SC-70 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2208 Container: Cut Strips | Americas - 20318 |
|
$1.2620 / $1.3650 | Buy Now |
DISTI #
65006455
|
Verical | Analog Switch Single SPDT 6-Pin SC-70 T/R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2208 | Americas - 20318 |
|
$1.2620 / $1.3650 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 490 |
|
$0.8400 / $2.4000 | Buy Now |
|
Quest Components | 392 |
|
$1.0400 / $3.2000 | Buy Now | |
DISTI #
SMC-ADG749BKSZ-REEL
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 734 |
|
RFQ | |
|
Vyrian | Other Function Semiconductors | 15828 |
|
RFQ | |
|
Win Source Electronics | CMOS 1.8 V to 5.5 V, 2.5 ohm 2:1 Mux/SPDT Switch in SC70 Package | IC SWITCH SPDT SC70-6 | 5570 |
|
$0.6500 / $0.8395 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADG749BKSZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG749BKSZ-REEL
Analog Devices Inc
CMOS 1.8 V to 5.5 V, 2.5 Ω 2:1 Mux/SPDT Switch in SC70 Package
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, PLASTIC, MO-203AB, SC-70, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | KS-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | CAN ALSO OPERATE WITH 5 VOLT SUPPLY | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Off-state Isolation-Nom | 87 dB | |
On-state Resistance Match-Nom | 0.1 Ω | |
On-state Resistance-Max (Ron) | 12 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 8 ns | |
Switch-on Time-Max | 15 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for ADG749BKSZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG749BKSZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADG749BKSZ-REEL7 | Analog Devices Inc | $1.5820 | CMOS 1.8 V to 5.5 V, 2.5 Ω 2:1 Mux/SPDT Switch in SC70 Package | ADG749BKSZ-REEL vs ADG749BKSZ-REEL7 |
ADG749BKS-REEL7 | Analog Devices Inc | Check for Price | IC 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO6, PLASTIC, MO-203AB, SC-70, 6 PIN, Multiplexer or Switch | ADG749BKSZ-REEL vs ADG749BKS-REEL7 |
ADG749BKS-REEL | Analog Devices Inc | Check for Price | IC 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO6, PLASTIC, MO-203AB, SC-70, 6 PIN, Multiplexer or Switch | ADG749BKSZ-REEL vs ADG749BKS-REEL |
ADG749BKS | Analog Devices Inc | Check for Price | IC 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO6, PLASTIC, MO-203AB, SC-70, 6 PIN, Multiplexer or Switch | ADG749BKSZ-REEL vs ADG749BKS |
ISL54213IRTZ | Renesas Electronics Corporation | Check for Price | SPDT | ADG749BKSZ-REEL vs ISL54213IRTZ |
A good PCB layout for the ADG749BKSZ-REEL involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the signal traces. It's also recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
To ensure reliability in high-temperature applications, it's essential to follow proper thermal management practices, such as providing adequate heat sinking, using a thermally conductive material for the PCB, and ensuring good airflow around the device. Additionally, the device should be operated within its recommended operating temperature range.
The ADG749BKSZ-REEL has built-in ESD protection, but it's still important to follow proper ESD handling procedures during assembly and testing. This includes using ESD-safe materials, grounding oneself before handling the device, and using an ESD wrist strap or mat.
The ADG749BKSZ-REEL is not specifically designed for radiation-hardened applications. If radiation hardness is required, it's recommended to consult with Analog Devices Inc. or a qualified radiation effects engineer to determine the suitability of the device for the specific application.
The ADG749BKSZ-REEL should be stored in a dry, cool place, away from direct sunlight and moisture. It's recommended to store the devices in their original packaging or in a sealed bag with desiccant to maintain a dry environment. Handling should be done with clean, dry gloves and a wrist strap to prevent ESD damage.