Part Details for ADG731BCPZ-REEL7 by Analog Devices Inc
Results Overview of ADG731BCPZ-REEL7 by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADG731BCPZ-REEL7 Information
ADG731BCPZ-REEL7 by Analog Devices Inc is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for ADG731BCPZ-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AM1541
|
Newark | Analog Multiplexer, 32:1, Lfcsp-Ep-48 Rohs Compliant: Yes |Analog Devices ADG731BCPZ-REEL7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$9.2100 / $15.0600 | Buy Now |
DISTI #
505-ADG731BCPZ-REEL7CT-ND
|
DigiKey | IC MUX 32:1 5.5OHM 48LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
752 In Stock |
|
$8.6500 / $16.1300 | Buy Now |
DISTI #
584-ADG731BCPZ-R7
|
Mouser Electronics | Multiplexer Switch ICs 1.8V to 5.5V, 32:1 MUX with SPI I/F I.C. RoHS: Compliant | 180 |
|
$9.2100 / $15.0600 | Buy Now |
|
Analog Devices Inc | 1.8V to 5.5V, 32:1 MUX with SP Min Qty: 1 Package Multiple: 750 | 901 |
|
$6.2000 / $16.1300 | Buy Now |
DISTI #
52375903
|
Verical | Analog Multiplexer Single 32:1 48-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 750 Package Multiple: 750 | Americas - 750 |
|
$8.5591 | Buy Now |
|
LCSC | 6 32 LFCSP-48(7x7) Analog Switches Multiplexers ROHS | 200 |
|
$12.7557 / $15.7013 | Buy Now |
|
Vyrian | Other Function Semiconductors | 669 |
|
RFQ |
Part Details for ADG731BCPZ-REEL7
ADG731BCPZ-REEL7 CAD Models
ADG731BCPZ-REEL7 Part Data Attributes
|
ADG731BCPZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG731BCPZ-REEL7
Analog Devices Inc
32-Channel, Serially Controlled 3.5 Ω 1.8 V to 5.5 V, ±2.5 V, Analog Multiplexer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 7 X 7 MM, MO-220VKKD-2, LFCSP-48 | |
Pin Count | 48 | |
Manufacturer Package Code | CP-48-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATE WITH 1.8 V TO 5.5 V SINGLE SUPPLY | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage-Max (Vsup) | -2.75 V | |
Neg Supply Voltage-Min (Vsup) | -2.25 V | |
Neg Supply Voltage-Nom (Vsup) | -2.5 V | |
Number of Channels | 32 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Off-state Isolation-Nom | 72 dB | |
On-state Resistance Match-Nom | 0.3 Ω | |
On-state Resistance-Max (Ron) | 5.5 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 2.75 V | |
Supply Voltage-Min (Vsup) | 2.25 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 75 ns | |
Switch-on Time-Max | 75 ns | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm |
Alternate Parts for ADG731BCPZ-REEL7
This table gives cross-reference parts and alternative options found for ADG731BCPZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG731BCPZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADG731BCPZ | Analog Devices Inc | $10.6381 | 32-Channel, Serially Controlled 3.5 Ω 1.8 V to 5.5 V, ±2.5 V, Analog Multiplexer | ADG731BCPZ-REEL7 vs ADG731BCPZ |
ADG731BCP-REEL7 | Rochester Electronics LLC | Check for Price | 32-CHANNEL, SGL ENDED MULTIPLEXER, QCC48, 7 X 7 MM, MO-220VKKD-2, LFCSP-48 | ADG731BCPZ-REEL7 vs ADG731BCP-REEL7 |
ADG731BCP-REEL7 | Analog Devices Inc | Check for Price | IC 32-CHANNEL, SGL ENDED MULTIPLEXER, QCC48, 7 X 7 MM, MO-220VKKD-2, LFCSP-48, Multiplexer or Switch | ADG731BCPZ-REEL7 vs ADG731BCP-REEL7 |
ADG731BCP | Analog Devices Inc | Check for Price | IC 32-CHANNEL, SGL ENDED MULTIPLEXER, QCC48, 7 X 7 MM, MO-220VKKD-2, LFCSP-48, Multiplexer or Switch | ADG731BCPZ-REEL7 vs ADG731BCP |
ADG731BCPZ-REEL7 Frequently Asked Questions (FAQ)
-
A good PCB layout for the ADG731BCPZ-REEL7 involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the signal traces. It's also recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
-
To ensure reliability in high-temperature applications, it's essential to follow proper thermal management practices, such as providing adequate heat sinking, using thermal interface materials, and ensuring good airflow. Additionally, it's recommended to derate the device's power consumption and operating frequency to prevent overheating.
-
The ADG731BCPZ-REEL7 has built-in ESD protection, but it's still important to follow proper ESD handling procedures during assembly and testing. This includes using ESD-safe materials, grounding oneself before handling the device, and using ESD-protective packaging.
-
The ADG731BCPZ-REEL7 is not specifically designed for radiation-hardened applications. If radiation hardness is required, it's recommended to consult with Analog Devices Inc. or a qualified radiation effects engineer to determine the device's suitability for the specific application.
-
When using the ADG731BCPZ-REEL7 in a high-reliability or safety-critical application, it's essential to follow a rigorous design and testing process, including fault tree analysis, failure modes and effects analysis (FMEA), and environmental stress screening (ESS). Additionally, it's recommended to consult with Analog Devices Inc. or a qualified reliability engineer to ensure the device meets the specific application requirements.