Part Details for ADG731BCPZ-REEL by Analog Devices Inc
Results Overview of ADG731BCPZ-REEL by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADG731BCPZ-REEL Information
ADG731BCPZ-REEL by Analog Devices Inc is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for ADG731BCPZ-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADG731BCPZ-REELTR-ND
|
DigiKey | IC MUX 32:1 5.5OHM 48LFCSP Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.6500 | Buy Now |
DISTI #
584-ADG731BCPZ-R
|
Mouser Electronics | Multiplexer Switch ICs 1.8V to 5.5V, 32:1 MUX with SPI I/F I.C. RoHS: Compliant | 0 |
|
$8.6500 | Order Now |
|
Analog Devices Inc | 1.8V to 5.5V, 32:1 MUX with SP Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$6.2000 / $16.1300 | Buy Now |
|
Vyrian | Other Function Semiconductors | 725 |
|
RFQ |
Part Details for ADG731BCPZ-REEL
ADG731BCPZ-REEL CAD Models
ADG731BCPZ-REEL Part Data Attributes
|
ADG731BCPZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG731BCPZ-REEL
Analog Devices Inc
32-Channel, Serially Controlled 3.5 Ω 1.8 V to 5.5 V, ±2.5 V, Analog Multiplexer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 7 X 7 MM, MO-220VKKD-2, LFCSP-48 | |
Pin Count | 48 | |
Manufacturer Package Code | CP-48-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATE WITH 1.8 V TO 5.5 V SINGLE SUPPLY | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage-Max (Vsup) | -2.75 V | |
Neg Supply Voltage-Min (Vsup) | -2.25 V | |
Neg Supply Voltage-Nom (Vsup) | -2.5 V | |
Number of Channels | 32 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Off-state Isolation-Nom | 72 dB | |
On-state Resistance Match-Nom | 0.3 Ω | |
On-state Resistance-Max (Ron) | 5.5 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 2.75 V | |
Supply Voltage-Min (Vsup) | 2.25 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 75 ns | |
Switch-on Time-Max | 75 ns | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm |
Alternate Parts for ADG731BCPZ-REEL
This table gives cross-reference parts and alternative options found for ADG731BCPZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG731BCPZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADG731BCPZ-REEL7 | Analog Devices Inc | $10.7863 | 32-Channel, Serially Controlled 3.5 Ω 1.8 V to 5.5 V, ±2.5 V, Analog Multiplexer | ADG731BCPZ-REEL vs ADG731BCPZ-REEL7 |
ADG731BCPZ | Analog Devices Inc | $11.1081 | 32-Channel, Serially Controlled 3.5 Ω 1.8 V to 5.5 V, ±2.5 V, Analog Multiplexer | ADG731BCPZ-REEL vs ADG731BCPZ |
ADG731BCP-REEL | Analog Devices Inc | Check for Price | IC 32-CHANNEL, SGL ENDED MULTIPLEXER, QCC48, 7 X 7 MM, MO-220VKKD-2, LFCSP-48, Multiplexer or Switch | ADG731BCPZ-REEL vs ADG731BCP-REEL |
ADG731BCP-REEL7 | Rochester Electronics LLC | Check for Price | 32-CHANNEL, SGL ENDED MULTIPLEXER, QCC48, 7 X 7 MM, MO-220VKKD-2, LFCSP-48 | ADG731BCPZ-REEL vs ADG731BCP-REEL7 |
ADG731BCPZ-REEL Frequently Asked Questions (FAQ)
-
Analog Devices provides a recommended PCB layout in the ADG731 datasheet, which includes guidelines for pin placement, trace routing, and thermal management. Additionally, the company offers a PCB layout tool on its website to help designers create an optimal layout.
-
To ensure reliable operation in high-temperature environments, it is essential to follow proper thermal management practices, such as providing adequate heat sinking, using thermal interface materials, and minimizing power dissipation. Additionally, the ADG731BCPZ-REEL is rated for operation up to 125°C, but it is recommended to derate the device's power consumption and voltage ratings at higher temperatures.
-
The recommended power-up sequence for the ADG731BCPZ-REEL is to apply the VDD supply voltage before the VSS supply voltage. This ensures that the internal circuitry is properly biased and that the device operates correctly. It is also recommended to follow a slow power-up ramp to prevent voltage overshoots and ensure reliable operation.
-
To troubleshoot issues with the ADG731BCPZ-REEL, start by verifying that the device is properly powered and that the input signals are within the recommended operating range. Check for any signs of overheating, such as excessive current consumption or thermal shutdown. Use oscilloscopes and logic analyzers to debug the digital signals and verify that the device is operating correctly. If the issue persists, consult the ADG731 datasheet and application notes for guidance, or contact Analog Devices' technical support team for assistance.
-
The ADG731BCPZ-REEL has built-in ESD protection, but it is still recommended to follow proper ESD handling procedures when handling the device. This includes using ESD-safe workstations, wrist straps, and packaging materials. Additionally, it is recommended to use external ESD protection devices, such as TVS diodes or ESD arrays, to protect the device from external ESD events.