Part Details for ADG731BCP-REEL7 by Analog Devices Inc
Results Overview of ADG731BCP-REEL7 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADG731BCP-REEL7 Information
ADG731BCP-REEL7 by Analog Devices Inc is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for ADG731BCP-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Other Function Semiconductors | 127 |
|
RFQ |
Part Details for ADG731BCP-REEL7
ADG731BCP-REEL7 CAD Models
ADG731BCP-REEL7 Part Data Attributes
|
ADG731BCP-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG731BCP-REEL7
Analog Devices Inc
IC 32-CHANNEL, SGL ENDED MULTIPLEXER, QCC48, 7 X 7 MM, MO-220VKKD-2, LFCSP-48, Multiplexer or Switch
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 7 X 7 MM, MO-220VKKD-2, LFCSP-48 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATE WITH 1.8 V TO 5.5 V SINGLE SUPPLY | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e0 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage-Max (Vsup) | -2.75 V | |
Neg Supply Voltage-Min (Vsup) | -2.25 V | |
Neg Supply Voltage-Nom (Vsup) | -2.5 V | |
Number of Channels | 32 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Off-state Isolation-Nom | 72 dB | |
On-state Resistance Match-Nom | 0.3 Ω | |
On-state Resistance-Max (Ron) | 5.5 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Signal Current-Max | 0.03 A | |
Supply Voltage-Max (Vsup) | 2.75 V | |
Supply Voltage-Min (Vsup) | 2.25 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 75 ns | |
Switch-on Time-Max | 75 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm |
Alternate Parts for ADG731BCP-REEL7
This table gives cross-reference parts and alternative options found for ADG731BCP-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG731BCP-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADG731BCPZ-REEL7 | Analog Devices Inc | $10.7863 | 32-Channel, Serially Controlled 3.5 Ω 1.8 V to 5.5 V, ±2.5 V, Analog Multiplexer | ADG731BCP-REEL7 vs ADG731BCPZ-REEL7 |
ADG731BCPZ | Analog Devices Inc | $11.1081 | 32-Channel, Serially Controlled 3.5 Ω 1.8 V to 5.5 V, ±2.5 V, Analog Multiplexer | ADG731BCP-REEL7 vs ADG731BCPZ |
ADG731BCP | Analog Devices Inc | Check for Price | IC 32-CHANNEL, SGL ENDED MULTIPLEXER, QCC48, 7 X 7 MM, MO-220VKKD-2, LFCSP-48, Multiplexer or Switch | ADG731BCP-REEL7 vs ADG731BCP |
ADG731BCP-REEL7 | Rochester Electronics LLC | Check for Price | 32-CHANNEL, SGL ENDED MULTIPLEXER, QCC48, 7 X 7 MM, MO-220VKKD-2, LFCSP-48 | ADG731BCP-REEL7 vs ADG731BCP-REEL7 |