-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS Low Voltage, 2 Ω SPST NO Switches
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADG702LBRTZ-REEL7 by Analog Devices Inc is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK2329
|
Newark | Analogue Switch, 1-Ch, Spst, Sot-23 Rohs Compliant: Yes |Analog Devices ADG702LBRTZ-REEL7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1539 |
|
$1.1200 / $2.1100 | Buy Now |
DISTI #
505-ADG702LBRTZ-REEL7CT-ND
|
DigiKey | IC SWITCH SPST-NCX1 3OHM SOT23-6 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4522 In Stock |
|
$0.9750 / $3.2500 | Buy Now |
DISTI #
584-ADG702LBRTZ-R7
|
Mouser Electronics | Analog Switch ICs LOW VOLTAGE SIGNLE SPST RoHS: Compliant | 3058 |
|
$1.0000 / $2.1100 | Buy Now |
DISTI #
V72:2272_06219246
|
Arrow Electronics | Analog Switch Single SPST 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2037 Container: Cut Strips | Americas - 440 |
|
$1.0002 / $1.3478 | Buy Now |
|
Analog Devices Inc | LOW VOLTAGE SIGNLE SPST Min Qty: 1 Package Multiple: 3000 | 21905 |
|
$0.9750 / $3.2500 | Buy Now |
DISTI #
26617790
|
Verical | Analog Switch Single SPST 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 21000 |
|
$0.9647 | Buy Now |
DISTI #
55357639
|
Verical | Analog Switch Single SPST 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2037 | Americas - 440 |
|
$1.0002 / $1.3261 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADG702LBRTZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG702LBRTZ-REEL7
Analog Devices Inc
CMOS Low Voltage, 2 Ω SPST NO Switches
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, MO-178AB, SOT-23, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | RJ-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Off-state Isolation-Nom | 55 dB | |
On-state Resistance Match-Nom | 1.5 Ω | |
On-state Resistance-Max (Ron) | 5 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 13 ns | |
Switch-on Time-Max | 20 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |
A good PCB layout for the ADG702LBRTZ-REEL7 involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the signal traces. It's also recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
To ensure reliability in high-temperature applications, it's essential to follow proper thermal management practices, such as providing adequate heat sinking, using thermal interface materials, and ensuring good airflow around the device. Additionally, it's recommended to derate the device's power consumption and operating frequency to prevent overheating.
The ADG702LBRTZ-REEL7 has built-in ESD protection, but it's still important to follow proper ESD handling procedures during assembly and testing. This includes using ESD-safe materials, grounding oneself before handling the device, and using ESD-protective packaging.
To troubleshoot issues with the ADG702LBRTZ-REEL7, start by reviewing the datasheet and application notes to ensure proper configuration and usage. Then, use debugging tools such as oscilloscopes, logic analyzers, or software debuggers to identify the root cause of the issue. It's also recommended to consult with Analog Devices' technical support team or online forums for additional guidance.
For radiation-hardened or high-reliability applications, it's essential to follow Analog Devices' guidelines for radiation testing and qualification. Additionally, consider using radiation-hardened components, implementing error correction mechanisms, and designing in redundancy and fault tolerance to ensure the system's reliability and availability.