Part Details for ADG701BRT-REEL7 by Analog Devices Inc
Results Overview of ADG701BRT-REEL7 by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADG701BRT-REEL7 Information
ADG701BRT-REEL7 by Analog Devices Inc is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for ADG701BRT-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | IC,ANALOG SWITCH,SINGLE,SPST,CMOS,TSOP,6PIN,PLASTIC | 176 |
|
$6.6000 / $12.0000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 54 |
|
$2.0000 / $3.0800 | Buy Now |
|
Vyrian | Peripheral ICs | 1440 |
|
RFQ | |
|
Win Source Electronics | IC SWITCH SPST SOT23-6 | 2000 |
|
$8.3416 / $12.5125 | Buy Now |
Part Details for ADG701BRT-REEL7
ADG701BRT-REEL7 CAD Models
ADG701BRT-REEL7 Part Data Attributes
|
ADG701BRT-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG701BRT-REEL7
Analog Devices Inc
4 Ω, Low Voltage, Wide Bandwidth Single SPST in 6-ld SOT-23, NC
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | MO-178AB, SOT-23, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | RJ-6 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Off-state Isolation-Nom | 55 dB | |
On-state Resistance-Max (Ron) | 5 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 13 ns | |
Switch-on Time-Max | 20 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
Alternate Parts for ADG701BRT-REEL7
This table gives cross-reference parts and alternative options found for ADG701BRT-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG701BRT-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADG701BRT-REEL7 | Rochester Electronics LLC | Check for Price | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO6, MO-178AB, SOT-23, 6 PIN | ADG701BRT-REEL7 vs ADG701BRT-REEL7 |
ADG701BRT-REEL | Analog Devices Inc | Check for Price | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO6, MO-178AB, SOT-23, 6 PIN | ADG701BRT-REEL7 vs ADG701BRT-REEL |
ADG701BRT-REEL7 Frequently Asked Questions (FAQ)
-
Analog Devices provides a recommended PCB layout in the datasheet, but it's essential to follow good layout practices, such as keeping the signal paths short, using a solid ground plane, and minimizing noise coupling. Additionally, consider using a 4-layer PCB with a dedicated analog ground layer.
-
The ADG701BRT-REEL7 is rated for operation from -40°C to 125°C. Ensure proper thermal management by providing adequate heat sinking, using a thermally conductive PCB material, and keeping the device away from heat sources. Monitor the device's junction temperature to prevent overheating.
-
The recommended power-up sequence is to apply VDD first, followed by VSS. This ensures that the internal circuitry is properly biased and prevents damage to the device. A slow power-up ramp (e.g., 1 ms to 10 ms) is also recommended to prevent inrush currents.
-
The ADG701BRT-REEL7 has built-in ESD protection, but it's still essential to follow proper ESD handling procedures when working with the device. Use an ESD wrist strap, mat, or workstation, and ensure that all equipment and tools are properly grounded.
-
The maximum allowable voltage on the analog input pins is VDD + 0.3 V. Exceeding this voltage can cause damage to the device. Ensure that the input signals are properly clamped or limited to prevent overvoltage conditions.