-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4 Ω, Low Voltage, Wide Bandwidth Single SPST in 6-ld SOT-23, NC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADG701BRMZ by Analog Devices Inc is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK4923
|
Newark | Analogue Switch, 1-Channel, Spst, Msop, Ic Function:Analog Switch, Power Supply Type:Single Supply, Supply Voltage Range:1.8V To 5.5V, Ic Case/Package:Msop, No. Of Pins:8Pins, No. Of Channels:1Channels, On Resistance Typ:2Ohm Rohs Compliant: Yes |Analog Devices ADG701BRMZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 102 |
|
$1.4800 / $2.8000 | Buy Now |
DISTI #
ADG701BRMZ-ND
|
DigiKey | IC SWITCH SPST-NO X 1 3OHM 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
68 In Stock |
|
$1.3375 / $4.0700 | Buy Now |
DISTI #
584-ADG701BRMZ
|
Mouser Electronics | Analog Switch ICs LOW VOLTAGE SINGLE SPST RoHS: Compliant | 291 |
|
$1.3600 / $2.8000 | Buy Now |
DISTI #
E54:1762_00118171
|
Arrow Electronics | Analog Switch Single SPST 8-Pin MSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2319 | Europe - 71 |
|
$1.3080 / $2.5920 | Buy Now |
|
Analog Devices Inc | LOW VOLTAGE SINGLE SPST Package Multiple: 50 | 4564 |
|
$1.3375 / $4.0700 | Buy Now |
DISTI #
25631282
|
Verical | Analog Switch Single SPST 8-Pin MSOP Tube RoHS: Compliant Min Qty: 450 Package Multiple: 450 | Americas - 4500 |
|
$1.3234 | Buy Now |
DISTI #
70801110
|
Verical | Analog Switch Single SPST 8-Pin MSOP Tube RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2319 | Americas - 68 |
|
$1.3080 / $2.5920 | Buy Now |
DISTI #
ADG701BRMZ
|
TME | IC: analog switch, SPST-NC, Ch: 1, parallel, MSOP8, 1.8÷5.5VDC, tube Min Qty: 1 | 0 |
|
$1.5400 / $2.0800 | RFQ |
|
ComSIT USA | SPST, 1 Func, 1 Channel, CMOS, PDSO8 ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
DISTI #
ADG701BRMZ
|
Richardson RFPD | ANALOG SWITCH RoHS: Compliant Min Qty: 450 | 0 |
|
$1.4000 / $1.4600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADG701BRMZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG701BRMZ
Analog Devices Inc
4 Ω, Low Voltage, Wide Bandwidth Single SPST in 6-ld SOT-23, NC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | LEAD FREE, MO-187AA, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SPST | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Off-state Isolation-Nom | 55 dB | |
On-state Resistance-Max (Ron) | 5 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 13 ns | |
Switch-on Time-Max | 20 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for ADG701BRMZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG701BRMZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADG701BRMZ-REEL | Analog Devices Inc | Check for Price | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, MO-187AA, MSOP-8 | ADG701BRMZ vs ADG701BRMZ-REEL |
ADG701BRM | Analog Devices Inc | Check for Price | IC 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, MO-187AA, MSOP-8, Multiplexer or Switch | ADG701BRMZ vs ADG701BRM |
ADG701BRM-REEL | Rochester Electronics LLC | Check for Price | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, MO-187AA, MSOP-8 | ADG701BRMZ vs ADG701BRM-REEL |
A good PCB layout for the ADG701BRMZ involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing trace lengths and widths to reduce parasitic inductance and capacitance.
To ensure reliable communication, use a proper SPI protocol, ensure clock synchronization, and implement error checking and correction mechanisms, such as CRC or checksums, to detect and correct data transmission errors.
The ADG701BRMZ has a maximum junction temperature of 150°C. Ensure good thermal conductivity by using a heat sink, thermal interface material, and a PCB design that allows for efficient heat dissipation.
Use proper shielding, grounding, and filtering techniques to minimize EMI. Ensure the ADG701BRMZ is placed in a shielded area, and use EMI filters or common-mode chokes to reduce emissions.
Ensure that the power supplies are sequenced correctly, with the analog supply (VDDA) powered up before the digital supply (VDDD). Also, ensure that the supply voltage is within the recommended range of 2.7V to 5.5V.