-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS, ±5 V/+5 V/+3 V, Triple SPDT Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADG633YCPZ by Analog Devices Inc is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK4908
|
Newark | Analogue Switch, 3Ch, Spdt, Lfcsp-Ep, Ic Function:Analog Switch, Power Supply Type:Single & Dual Supply, Supply Voltage Range:2V To 12V, ± 2V To ± 6V, Ic Case/Package:Lfcsp-Ep, No. Of Pins:16Pins, No. Of Channels:3Channels Rohs Compliant: Yes |Analog Devices ADG633YCPZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 402 |
|
$1.5800 / $3.1400 | Buy Now |
DISTI #
ADG633YCPZ-ND
|
DigiKey | IC SWITCH SPDT X 3 75OHM 16LFCSP Min Qty: 1 Lead time: 13 Weeks Container: Tray |
56 In Stock |
|
$1.5250 / $4.4800 | Buy Now |
DISTI #
584-ADG633YCPZ
|
Mouser Electronics | Analog Switch ICs 2:1 MUX, +/-5V Supply Rate to +125 I.C. RoHS: Compliant | 149 |
|
$1.5800 / $3.1400 | Buy Now |
DISTI #
V99:2348_06219201
|
Arrow Electronics | Analog Switch Triple SPDT 16-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2217 | Americas - 587 |
|
$0.9646 / $1.5692 | Buy Now |
DISTI #
E54:1762_00116181
|
Arrow Electronics | Analog Switch Triple SPDT 16-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 10 Weeks Date Code: 2506 | Europe - 490 |
|
$1.4590 / $1.4600 | Buy Now |
DISTI #
V36:1790_06219201
|
Arrow Electronics | Analog Switch Triple SPDT 16-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 10 Weeks Date Code: 2340 | Americas - 300 |
|
$1.4590 / $1.4600 | Buy Now |
|
Analog Devices Inc | 2:1 MUX, +/-5V Supply Rate to Package Multiple: 490 | 992 |
|
$1.1600 / $4.4800 | Buy Now |
DISTI #
26634781
|
Verical | Analog Switch Triple SPDT 16-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 490 Package Multiple: 490 | Americas - 980 |
|
$1.5090 | Buy Now |
|
Quest Components | SPDT, 3 FUNC, 1 CHANNEL, CMOS | 116 |
|
$1.5525 / $3.1050 | Buy Now |
|
Quest Components | SPDT, 3 FUNC, 1 CHANNEL, CMOS | 53 |
|
$2.0700 / $3.1050 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADG633YCPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG633YCPZ
Analog Devices Inc
CMOS, ±5 V/+5 V/+3 V, Triple SPDT Switch
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | LFCSP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | CP-16-23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES WITH 2V TO 12V SINGLE SUPPLY | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage-Max (Vsup) | -6 V | |
Neg Supply Voltage-Min (Vsup) | -2 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Channels | 1 | |
Number of Functions | 3 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 90 dB | |
On-state Resistance Match-Nom | 0.8 Ω | |
On-state Resistance-Max (Ron) | 75 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 40 ns | |
Switch-on Time-Max | 95 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for ADG633YCPZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG633YCPZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADG633YCPZ-REEL7 | Analog Devices Inc | $2.0480 | CMOS, ±5 V/+5 V/+3 V, Triple SPDT Switch | ADG633YCPZ vs ADG633YCPZ-REEL7 |
ADG633YCP-REEL7 | Analog Devices Inc | Check for Price | IC TRIPLE 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, QCC16, 4 X 4 MM, MO-220VGGC, LFCSP-16, Multiplexer or Switch | ADG633YCPZ vs ADG633YCP-REEL7 |
The recommended power-up sequence is to apply VDD before applying VLOGIC. This ensures that the internal voltage regulators are powered up correctly.
Analog Devices provides a configuration tool on their website that allows you to customize the ADG633YCPZ for your specific application. You can also consult the datasheet and application notes for guidance.
The maximum operating frequency of the ADG633YCPZ is 250 MHz. However, this can vary depending on the specific application and operating conditions.
Analog Devices provides a troubleshooting guide on their website that covers common issues and solutions. You can also consult the datasheet and application notes for guidance.
The ADG633YCPZ has a thermal pad on the bottom of the package that should be connected to a thermal plane on the PCB to dissipate heat. A heat sink or thermal interface material can also be used to improve thermal performance.