-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS, ±5 V/+5 V/+3 V, Triple SPDT Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADG633YCPZ-REEL7 by Analog Devices Inc is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK4909
|
Newark | Analogue Switch, 3Ch, Spdt, Lfcsp-Ep, Ic Function:Analog Switch, Power Supply Type:Single & Dual Supply, Supply Voltage Range:2V To 12V, ± 2V To ± 6V, Ic Case/Package:Lfcsp-Ep, No. Of Pins:16Pins, No. Of Channels:3Channels Rohs Compliant: Yes |Analog Devices ADG633YCPZ-REEL7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1522 |
|
$1.6400 / $3.1400 | Buy Now |
DISTI #
ADG633YCPZ-REEL7CT-ND
|
DigiKey | IC SWITCH SPDT X 3 75OHM 16LFCSP Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
8656 In Stock |
|
$1.5250 / $4.4800 | Buy Now |
DISTI #
584-ADG633YCPZ-R7
|
Mouser Electronics | Analog Switch ICs 2:1 MUX, +/-5V Supply Rate to +125 I.C. RoHS: Compliant | 551 |
|
$1.5200 / $3.1400 | Buy Now |
|
Analog Devices Inc | 2:1 MUX, +/-5V Supply Rate to Min Qty: 1 Package Multiple: 1500 | 9232 |
|
$1.1600 / $4.4800 | Buy Now |
DISTI #
44564436
|
Verical | Analog Switch Triple SPDT 16-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 | Americas - 7500 |
|
$1.5090 | Buy Now |
|
Win Source Electronics | IC SWITCH TRIPLE SPDT 16LFCSP | 20100 |
|
$1.4224 / $2.1335 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADG633YCPZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG633YCPZ-REEL7
Analog Devices Inc
CMOS, ±5 V/+5 V/+3 V, Triple SPDT Switch
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | LFCSP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | CP-16-23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage-Max (Vsup) | -5.5 V | |
Neg Supply Voltage-Min (Vsup) | -4.5 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Channels | 1 | |
Number of Functions | 3 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 90 dB | |
On-state Resistance Match-Nom | 0.8 Ω | |
On-state Resistance-Max (Ron) | 75 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 40 ns | |
Switch-on Time-Max | 95 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for ADG633YCPZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG633YCPZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADG633YCPZ | Analog Devices Inc | $1.9350 | CMOS, ±5 V/+5 V/+3 V, Triple SPDT Switch | ADG633YCPZ-REEL7 vs ADG633YCPZ |
ADG633YCP-REEL7 | Analog Devices Inc | Check for Price | IC TRIPLE 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, QCC16, 4 X 4 MM, MO-220VGGC, LFCSP-16, Multiplexer or Switch | ADG633YCPZ-REEL7 vs ADG633YCP-REEL7 |
A good PCB layout for the ADG633YCPZ-REEL7 involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the signal traces. It's also recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
To ensure reliability in high-temperature applications, it's essential to follow proper thermal management practices, such as providing adequate heat sinking, using thermal interface materials, and ensuring good airflow around the device. Additionally, it's recommended to derate the device's power consumption and operating frequency to prevent overheating.
The ADG633YCPZ-REEL7 has built-in ESD protection, but it's still important to follow proper ESD handling procedures during assembly and testing. This includes using ESD-safe materials, grounding oneself before handling the device, and using ESD-protective packaging.
To troubleshoot issues with the ADG633YCPZ-REEL7, start by reviewing the datasheet and application notes to ensure proper usage and configuration. Then, use a logic analyzer or oscilloscope to capture and analyze the device's signals. Check for proper power supply voltage, clock signal integrity, and signal routing. If the issue persists, consult with Analog Devices' technical support or a qualified engineer.
For radiation-hardened or high-reliability applications, it's essential to consult with Analog Devices' technical support to determine the device's suitability for the specific environment. This may involve evaluating the device's total ionizing dose (TID) and single-event effect (SEE) performance, as well as implementing additional radiation-hardening measures, such as error correction and redundancy.