-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS, ±5 V/+5 V, 4 Ω, Single SPDT Switch (Break-Before-Make Switching Action)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADG619BRMZ by Analog Devices Inc is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9216
|
Newark | Analogue Switch, 1-Channel, Spdt, Msop, Ic Function:Analog Switch, Power Supply Type:Single & Dual Supply, Supply Voltage Range:2.7V To 5.5V, ± 2.7V To ± 5.5V, Ic Case/Package:Msop, No. Of Pins:8Pins, No. Of Channels:1Channels Rohs Compliant: Yes |Analog Devices ADG619BRMZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 563 |
|
$1.6000 / $3.1700 | Buy Now |
DISTI #
505-ADG619BRMZ-ND
|
DigiKey | IC SWITCH SPDT X 1 6.5OHM 8MSOP Min Qty: 1 Lead time: 20 Weeks Container: Tube |
9958 In Stock |
|
$1.5375 / $4.5000 | Buy Now |
DISTI #
584-ADG619BRMZ
|
Mouser Electronics | Analog Switch ICs +/-5V, 5 Ohm, SPDT (BBM) I.C. RoHS: Compliant | 18475 |
|
$1.5300 / $3.1700 | Buy Now |
DISTI #
E54:1762_00006074
|
Arrow Electronics | Analog Switch Single SPDT 8-Pin MSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2506 | Europe - 1471 |
|
$1.4560 / $2.5680 | Buy Now |
DISTI #
V36:1790_06219191
|
Arrow Electronics | Analog Switch Single SPDT 8-Pin MSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2403 | Americas - 440 |
|
$1.4690 / $3.1220 | Buy Now |
|
Analog Devices Inc | ±5V, 5 Ohm, SPDT (BBM) I.C. Package Multiple: 50 | 1992 |
|
$1.5375 / $4.5000 | Buy Now |
DISTI #
88796246
|
Verical | Analog Switch Single SPDT 8-Pin MSOP Tube RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2506 | Americas - 1471 |
|
$1.4560 / $2.5680 | Buy Now |
DISTI #
84381612
|
Verical | Analog Switch Single SPDT 8-Pin MSOP Tube RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2403 | Americas - 440 |
|
$1.4690 / $3.1220 | Buy Now |
|
Quest Components | 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO8 | 2 |
|
$2.6800 / $4.0200 | Buy Now |
DISTI #
ADG619BRMZ
|
TME | IC: analog switch, SPDT, Ch: 1, parallel, MSOP8, 4.5÷5.5VDC, tube Min Qty: 1 | 0 |
|
$2.1800 / $2.7400 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADG619BRMZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG619BRMZ
Analog Devices Inc
CMOS, ±5 V/+5 V, 4 Ω, Single SPDT Switch (Break-Before-Make Switching Action)
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATE WITH 2.7V TO 5.5V SINGLE SUPPLY | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -5.5 V | |
Neg Supply Voltage-Min (Vsup) | -2.7 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Off-state Isolation-Nom | 67 dB | |
On-state Resistance Match-Nom | 0.7 Ω | |
On-state Resistance-Max (Ron) | 6.5 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | COMMON OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Signal Current-Max | 0.05 A | |
Supply Current-Max (Isup) | 0.001 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 75 ns | |
Switch-on Time-Max | 120 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for ADG619BRMZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG619BRMZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADG619BRMZ-REEL | Analog Devices Inc | $1.9191 | CMOS, ±5 V/+5 V, 4 Ω, Single SPDT Switch (Break-Before-Make Switching Action) | ADG619BRMZ vs ADG619BRMZ-REEL |
ADG619BRM | Analog Devices Inc | Check for Price | CMOS, ±5 V/+5 V, 4 Ω, Single SPDT Switch (Break-Before-Make Switching Action) | ADG619BRMZ vs ADG619BRM |
ADG619BRMZ-REEL7 | Analog Devices Inc | Check for Price | CMOS, ±5 V/+5 V, 4 Ω, Single SPDT Switch (Break-Before-Make Switching Action) | ADG619BRMZ vs ADG619BRMZ-REEL7 |
ADG619BRM-REEL7 | Rochester Electronics LLC | Check for Price | 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO8, MO-187AA, MSOP-8 | ADG619BRMZ vs ADG619BRM-REEL7 |
ADG619BRMZ-REEL7 | Rochester Electronics LLC | Check for Price | 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO8, ROHS COMPLIANT, MO-187AA, MSOP-8 | ADG619BRMZ vs ADG619BRMZ-REEL7 |
ADG619BRM-REEL | Rochester Electronics LLC | Check for Price | 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO8, MO-187AA, MSOP-8 | ADG619BRMZ vs ADG619BRM-REEL |
ADG619BRMZ | Rochester Electronics LLC | Check for Price | 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO8, ROHS COMPLIANT, MO-187AA, MSOP-8 | ADG619BRMZ vs ADG619BRMZ |
A good PCB layout for the ADG619BRMZ involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the analog signal sources. Additionally, using a shielded enclosure and minimizing the length of the analog signal traces can help reduce EMI and noise.
To ensure proper power and decoupling, use a high-quality power supply with low noise and ripple. Decouple the device with a 10uF capacitor between VDD and GND, and a 100nF capacitor between VDD and AVDD. Place the decoupling capacitors as close to the device as possible.
The recommended operating temperature range for the ADG619BRMZ is -40°C to +125°C. However, the device can operate up to +150°C for short periods of time. It's essential to ensure proper thermal management to prevent overheating.
To troubleshoot issues with the ADG619BRMZ, start by verifying the power supply and decoupling. Check the input signals and ensure they are within the specified range. Use an oscilloscope to monitor the output signals and verify they are correct. If issues persist, consult the datasheet and application notes for guidance.
The ADG619BRMZ is a high-reliability device, but it's essential to follow proper design and testing procedures to ensure the device meets the requirements of the specific application. Consult the datasheet and relevant industry standards (e.g., IEC 61508) for guidance on using the device in safety-critical applications.