-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS, ±5 V/+5 V, 4 Ω, Single SPDT Switch (Break-Before-Make Switching Action)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADG619BRMZ-REEL by Analog Devices Inc is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK2327
|
Newark | Analog Switch, 1Ch, Spdt, Msop-8 Rohs Compliant: Yes |Analog Devices ADG619BRMZ-REEL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5909 |
|
$1.5600 / $3.0900 | Buy Now |
DISTI #
ADG619BRMZ-REELCT-ND
|
DigiKey | IC SWITCH SPDT X 1 6.5OHM 8MSOP Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7074 In Stock |
|
$1.5375 / $4.5000 | Buy Now |
DISTI #
584-ADG619BRMZ-R
|
Mouser Electronics | Analog Switch ICs +/-5V, 5 Ohm, SPDT (BBM) I.C. RoHS: Compliant | 38694 |
|
$1.5900 / $2.9000 | Buy Now |
DISTI #
E54:1762_00118264
|
Arrow Electronics | Analog Switch Single SPDT 8-Pin MSOP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Date Code: 2439 | Europe - 3000 |
|
$1.5770 | Buy Now |
DISTI #
V72:2272_06219192
|
Arrow Electronics | Analog Switch Single SPDT 8-Pin MSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2243 Container: Cut Strips | Americas - 88 |
|
$1.5770 / $2.6310 | Buy Now |
|
Analog Devices Inc | ±5V, 5 Ohm, SPDT (BBM) I.C. Min Qty: 3000 Package Multiple: 3000 | 6000 |
|
$1.5375 / $4.5000 | Buy Now |
DISTI #
35211400
|
Verical | Analog Switch Single SPDT 8-Pin MSOP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 3000 |
|
$1.5213 | Buy Now |
DISTI #
65126835
|
Verical | Analog Switch Single SPDT 8-Pin MSOP T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2243 | Americas - 88 |
|
$1.5770 / $2.6320 | Buy Now |
|
LCSC | 8.5 SPDT(SPDT) MSOP-8 Analog Switches Multiplexers ROHS | 183 |
|
$1.7181 / $2.8923 | Buy Now |
|
Win Source Electronics | IC SWITCH SPDT 8MSOP | 19110 |
|
$1.5786 / $2.0388 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADG619BRMZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG619BRMZ-REEL
Analog Devices Inc
CMOS, ±5 V/+5 V, 4 Ω, Single SPDT Switch (Break-Before-Make Switching Action)
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATE WITH 2.7V TO 5.5V SINGLE SUPPLY | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -5.5 V | |
Neg Supply Voltage-Min (Vsup) | -2.7 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Off-state Isolation-Nom | 67 dB | |
On-state Resistance Match-Nom | 0.7 Ω | |
On-state Resistance-Max (Ron) | 6.5 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | COMMON OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Signal Current-Max | 0.05 A | |
Supply Current-Max (Isup) | 0.001 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 75 ns | |
Switch-on Time-Max | 120 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for ADG619BRMZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG619BRMZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADG619BRMZ | Analog Devices Inc | $1.9341 | CMOS, ±5 V/+5 V, 4 Ω, Single SPDT Switch (Break-Before-Make Switching Action) | ADG619BRMZ-REEL vs ADG619BRMZ |
ADG619BRM-REEL | Rochester Electronics LLC | Check for Price | 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO8, MO-187AA, MSOP-8 | ADG619BRMZ-REEL vs ADG619BRM-REEL |
ADG619BRM-REEL7 | Rochester Electronics LLC | Check for Price | 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO8, MO-187AA, MSOP-8 | ADG619BRMZ-REEL vs ADG619BRM-REEL7 |
ADG619BRMZ | Rochester Electronics LLC | Check for Price | 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO8, ROHS COMPLIANT, MO-187AA, MSOP-8 | ADG619BRMZ-REEL vs ADG619BRMZ |
ADG619BRM | Rochester Electronics LLC | Check for Price | 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO8, MO-187AA, MSOP-8 | ADG619BRMZ-REEL vs ADG619BRM |
ADG619BRM-REEL | Analog Devices Inc | Check for Price | IC 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO8, MO-187AA, MSOP-8, Multiplexer or Switch | ADG619BRMZ-REEL vs ADG619BRM-REEL |
ADG619BRM-REEL7 | Analog Devices Inc | Check for Price | IC 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO8, MO-187AA, MSOP-8, Multiplexer or Switch | ADG619BRMZ-REEL vs ADG619BRM-REEL7 |
A good PCB layout for the ADG619BRMZ-REEL involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the signal traces. It's also recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
To ensure reliability in high-temperature applications, it's essential to follow proper thermal management practices, such as providing adequate heat sinking, using a thermally conductive material for the PCB, and ensuring good airflow around the device. Additionally, it's recommended to derate the device's power consumption and operating frequency at high temperatures.
The ADG619BRMZ-REEL has built-in ESD protection, but it's still important to follow proper ESD handling procedures during assembly and testing. This includes using ESD-safe materials, grounding oneself before handling the device, and using an ESD wrist strap or mat.
To troubleshoot issues with the ADG619BRMZ-REEL, start by verifying the power supply voltage and ensuring that it's within the recommended range. Check the input and output signals using an oscilloscope, and verify that the device is properly configured and initialized. If the issue persists, consult the datasheet and application notes for guidance, or contact Analog Devices' technical support.
For radiation-hardened or high-reliability applications, it's essential to follow the guidelines outlined in the datasheet and application notes. This includes using radiation-hardened components, following proper design and layout practices, and performing thorough testing and validation. Additionally, consult with Analog Devices' technical support and radiation experts to ensure the device meets the specific requirements of the application.