-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 pC Charge Injection, 100 pA Leakage CMOS ±5 V/5 V/3 V 4-Channel Multiplexer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADG604YRUZ by Analog Devices Inc is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK4895
|
Newark | Multiplexer, Analogue, Tssop, Ic Function:Analog Multiplexer, Power Supply Type:Single & Dual Supply, Supply Voltage Range:2.7V To 5.5V, ± 2.7V To ± 5.5V, Ic Case/Package:Tssop, No. Of Pins:14Pins, No. Of Channels:1Channels Rohs Compliant: Yes |Analog Devices ADG604YRUZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 38 |
|
$3.6200 / $6.3500 | Buy Now |
DISTI #
505-ADG604YRUZ-ND
|
DigiKey | IC SWITCH SP4TX1 115OHM 14TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
713 In Stock |
|
$3.3375 / $7.9100 | Buy Now |
DISTI #
584-ADG604YRUZ
|
Mouser Electronics | Multiplexer Switch ICs +/-5V 4:1 MUX with 1pC Qinj I.C. RoHS: Compliant | 517 |
|
$3.3300 / $7.0500 | Buy Now |
|
Analog Devices Inc | ±5V 4:1 MUX with 1pC Qinj I.C. Package Multiple: 96 | 628 |
|
$2.4600 / $7.9100 | Buy Now |
DISTI #
31747144
|
Verical | Analog Multiplexer Single 4:1 14-Pin TSSOP Tube RoHS: Compliant Min Qty: 96 Package Multiple: 96 | Americas - 288 |
|
$3.3024 | Buy Now |
DISTI #
85245192
|
Verical | Analog Multiplexer Single 4:1 14-Pin TSSOP Tube RoHS: Compliant Min Qty: 80 Package Multiple: 80 Date Code: 2436 | Americas - 80 |
|
$7.2138 | Buy Now |
|
Quest Components | SINGLE-ENDED MULTIPLEXER, 1 FUNC, 4 CHANNEL, CMOS, PDSO14 | 38 |
|
$3.3863 / $6.7725 | Buy Now |
|
Rochester Electronics | ADG604 - 4-Channel Multiplexer RoHS: Compliant Status: Active Min Qty: 1 | 4 |
|
$2.8100 / $3.5100 | Buy Now |
DISTI #
ADG604YRUZ
|
TME | IC: multiplexer, 4: 1, Ch: 4, TSSOP14, 2.7÷5.5VDC, 280MHz Min Qty: 1 | 0 |
|
$3.5400 / $5.3100 | RFQ |
DISTI #
ADG604YRUZ
|
Richardson RFPD | ANALOG SWITCH RoHS: Compliant Min Qty: 96 | 0 |
|
$3.4900 / $3.7300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADG604YRUZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG604YRUZ
Analog Devices Inc
1 pC Charge Injection, 100 pA Leakage CMOS ±5 V/5 V/3 V 4-Channel Multiplexer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | RU-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -5.5 V | |
Neg Supply Voltage-Min (Vsup) | -2.7 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Off-state Isolation-Nom | 75 dB | |
On-state Resistance Match-Nom | 2 Ω | |
On-state Resistance-Max (Ron) | 115 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Signal Current-Max | 0.02 A | |
Supply Current-Max (Isup) | 0.001 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 45 ns | |
Switch-on Time-Max | 105 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for ADG604YRUZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG604YRUZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADG604YRU-REEL7 | Rochester Electronics LLC | Check for Price | 4-CHANNEL, SGL ENDED MULTIPLEXER, PDSO14, TSSOP-14 | ADG604YRUZ vs ADG604YRU-REEL7 |
ADG604YRU-REEL7 | Analog Devices Inc | Check for Price | IC 4-CHANNEL, SGL ENDED MULTIPLEXER, PDSO14, TSSOP-14, Multiplexer or Switch | ADG604YRUZ vs ADG604YRU-REEL7 |
ADG604YRUZ-REEL | Analog Devices Inc | Check for Price | IC 4-CHANNEL, SGL ENDED MULTIPLEXER, PDSO14, TSSOP-14, Multiplexer or Switch | ADG604YRUZ vs ADG604YRUZ-REEL |
ADG604YRU-REEL | Rochester Electronics LLC | Check for Price | 4-CHANNEL, SGL ENDED MULTIPLEXER, PDSO14, TSSOP-14 | ADG604YRUZ vs ADG604YRU-REEL |
ADG604YRU-REEL | Analog Devices Inc | Check for Price | IC 4-CHANNEL, SGL ENDED MULTIPLEXER, PDSO14, TSSOP-14, Multiplexer or Switch | ADG604YRUZ vs ADG604YRU-REEL |
The recommended power-up sequence is to apply VDD before applying VLOGIC. This ensures that the internal voltage regulators are powered up correctly.
Analog Devices provides a configuration tool on their website that allows you to customize the part for your specific application. You can also consult the datasheet and application notes for guidance.
The maximum operating frequency of the ADG604YRUZ is 100 kHz. However, this can vary depending on the specific application and configuration.
Analog Devices provides a troubleshooting guide on their website that covers common issues and solutions. You can also consult the datasheet and application notes for guidance.
The ADG604YRUZ is rated for operation up to 125°C. However, it's recommended to consult the datasheet and application notes for specific guidance on operating the part in high-temperature environments.