-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2 Ω, CMOS, ±5 V/+5 V SPST Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADG602BRMZ by Analog Devices Inc is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9207
|
Newark | Analogue Sw, 1Ch, Spst-Nc, Msop-8, Ic Function:Analog Switch, Power Supply Type:Single & Dual Supply, Supply Voltage Range:2.7V To 5.5V, ±2.7V To ±5.5V, Ic Case/Package:Msop, No. Of Pins:8Pins, No. Of Channels:1Channels Rohs Compliant: Yes |Analog Devices ADG602BRMZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 72 |
|
$1.8900 / $3.5600 | Buy Now |
DISTI #
ADG602BRMZ-ND
|
DigiKey | IC SWITCH SPST-NCX1 2.5OHM 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
127 In Stock |
|
$1.7500 / $4.9400 | Buy Now |
DISTI #
584-ADG602BRMZ
|
Mouser Electronics | Analog Switch ICs 2 ?, CMOS, 5 V/+5 V SPST Switch RoHS: Compliant | 135 |
|
$1.8100 / $3.5600 | Buy Now |
|
Analog Devices Inc | ±5V, 2.5 Ohm SPST, NO I.C. Package Multiple: 50 | 4626 |
|
$1.7500 / $4.9400 | Buy Now |
DISTI #
26099213
|
Verical | Analog Switch Single SPST 8-Pin MSOP Tube RoHS: Compliant Min Qty: 350 Package Multiple: 350 | Americas - 4550 |
|
$1.7316 | Buy Now |
DISTI #
73519138
|
Verical | Analog Switch Single SPST 8-Pin MSOP Tube RoHS: Compliant Min Qty: 35 Package Multiple: 35 Date Code: 2343 | Americas - 35 |
|
$3.7826 | Buy Now |
|
Rochester Electronics | SPST, 1 Channel, CMOS, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 1803 |
|
$1.4700 / $1.8400 | Buy Now |
DISTI #
ADG602BRMZ
|
TME | IC: analog switch, SPST-NC, Ch: 1, parallel, MSOP8, 4.5÷5.5VDC, tube Min Qty: 1 | 0 |
|
$2.1900 / $2.7600 | RFQ |
|
ComSIT USA | 2 OHM CMOS, +/-5V/+5 V, SPST SWITCH SPST, 1 Func, 1 Channel, CMOS, PDSO8 ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
|
Vyrian | Other Function Semiconductors | 952 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADG602BRMZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG602BRMZ
Analog Devices Inc
2 Ω, CMOS, ±5 V/+5 V SPST Switch
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-187AA, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | CAN ALSO OPERATE WITH 2.7V TO 5.5V SINGLE SUPPLY | |
Analog IC - Other Type | SPST | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -5.5 V | |
Neg Supply Voltage-Min (Vsup) | -2.7 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Normal Position | NC | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Off-state Isolation-Nom | 60 dB | |
On-state Resistance Match-Nom | 0.35 Ω | |
On-state Resistance-Max (Ron) | 2.5 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 75 ns | |
Switch-on Time-Max | 120 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for ADG602BRMZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG602BRMZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADG819BRTZ-REEL7 | Analog Devices Inc | $2.6787 | 0.5 Ω CMOS 1.8 V to 5.5 V 2:1 Mux/SPDT Switch with BBM Switching Action | ADG602BRMZ vs ADG819BRTZ-REEL7 |
MAX4638EUE+ | Maxim Integrated Products | $2.7855 | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, 4.40 MM, ROHS COMPLIANT, MO-153AB, TSSOP-16 | ADG602BRMZ vs MAX4638EUE+ |
ADG658YCPZ | Analog Devices Inc | $3.0779 | +3V/+5V/± 5V CMOS 8-Channel Analog Multiplexer | ADG602BRMZ vs ADG658YCPZ |
ADG708BRUZ-REEL | Analog Devices Inc | $3.5776 | CMOS, Low Voltage, Single 8 to 1 Multiplexer | ADG602BRMZ vs ADG708BRUZ-REEL |
ISL5121IB | Intersil Corporation | Check for Price | DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, PLASTIC, MS-012-AA, SOIC-8 | ADG602BRMZ vs ISL5121IB |
ADG801BRT-500RL7 | Analog Devices Inc | Check for Price | <0.4 Ω CMOS 1.8 V to 5.5 V SPST Switch | ADG602BRMZ vs ADG801BRT-500RL7 |
ADG659YRU | Analog Devices Inc | Check for Price | +3 V/+5 V/±5 V CMOS 4-Channel Analog Multiplexer | ADG602BRMZ vs ADG659YRU |
ISL5123CBZ | Intersil Corporation | Check for Price | Low-Voltage, Single Supply, Dual SPST, SPDT Analog Switches; SOIC8, SOT6; Temp Range: See Datasheet | ADG602BRMZ vs ISL5123CBZ |
ADG709CRU-REEL | Analog Devices Inc | Check for Price | IC 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, MO-153AB, TSSOP-16, Multiplexer or Switch | ADG602BRMZ vs ADG709CRU-REEL |
ISL54500IRUZ-T | Renesas Electronics Corporation | Check for Price | SPDT | ADG602BRMZ vs ISL54500IRUZ-T |
A good PCB layout for the ADG602BRMZ involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the distance between the device and the analog signal sources. Additionally, it's recommended to use a low-ESR capacitor for the VDD pin and to decouple the VDD pin with a 10nF capacitor.
The ADG602BRMZ requires a single 1.8V to 5.5V power supply. It's recommended to power the device with a clean, low-noise power supply, and to ensure that the power supply is stable before applying any analog signals. There are no specific power sequencing requirements, but it's recommended to power the device after the analog signals are stable.
The ADG602BRMZ can handle analog signal frequencies up to 10MHz, but the device's performance may degrade at higher frequencies. It's recommended to consult the datasheet and application notes for specific guidance on analog signal frequency limitations.
The ADG602BRMZ has built-in ESD protection, but it's still recommended to follow proper ESD handling procedures when handling the device. This includes using an ESD wrist strap, ESD mat, or ESD bag, and avoiding direct contact with the device's pins.
The ADG602BRMZ is specified to operate over a temperature range of -40°C to +125°C, but the device's performance may degrade at extreme temperatures. It's recommended to consult the datasheet and application notes for specific guidance on operating temperature range limitations.