Part Details for ADG5412WBRUZ-REEL7 by Analog Devices Inc
Results Overview of ADG5412WBRUZ-REEL7 by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADG5412WBRUZ-REEL7 Information
ADG5412WBRUZ-REEL7 by Analog Devices Inc is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for ADG5412WBRUZ-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK2098
|
Newark | Analogue Sw, 4-Ch, Spst-No, Tssop-16 Rohs Compliant: Yes |Analog Devices ADG5412WBRUZ-REEL7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1000 |
|
$4.1200 / $7.9300 | Buy Now |
DISTI #
505-ADG5412WBRUZ-REEL7CT-ND
|
DigiKey | IC SW SPST-NOX4 15OHM 16TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
734 In Stock |
|
$4.1250 / $9.2500 | Buy Now |
DISTI #
584-ADG5412WBRUZRL7
|
Mouser Electronics | Analog Switch ICs 20V Latchup Proof quad SPST RoHS: Compliant | 977 |
|
$4.1200 / $7.6900 | Buy Now |
|
Analog Devices Inc | 20V Latchup Proof quad SPST Min Qty: 1 Package Multiple: 1000 | 2147 |
|
$4.1250 / $9.2500 | Buy Now |
DISTI #
25965852
|
Verical | Analog Switch Quad SPST Automotive AEC-Q100 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 2000 |
|
$4.1509 | Buy Now |
|
Rochester Electronics | 20V Latchup Proof quad SPST RoHS: Compliant Status: Active Min Qty: 1 | 662 |
|
$3.4600 / $4.3300 | Buy Now |
|
Win Source Electronics | IC SWITCH QUAD SPST 16TSSOP | 1600 |
|
$5.0520 / $7.5780 | Buy Now |
Part Details for ADG5412WBRUZ-REEL7
ADG5412WBRUZ-REEL7 CAD Models
ADG5412WBRUZ-REEL7 Part Data Attributes
|
ADG5412WBRUZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG5412WBRUZ-REEL7
Analog Devices Inc
High Voltage Latch-Up Proof, Quad SPST Switches
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RU-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -22 V | |
Neg Supply Voltage-Min (Vsup) | -9 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 78 dB | |
On-state Resistance Match-Nom | 0.35 Ω | |
On-state Resistance-Max (Ron) | 16 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 22 V | |
Supply Voltage-Min (Vsup) | 9 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 182 ns | |
Switch-on Time-Max | 262 ns | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
ADG5412WBRUZ-REEL7 Frequently Asked Questions (FAQ)
-
A good PCB layout practice is to keep the analog and digital grounds separate, use a solid ground plane, and keep the signal traces short and away from noise sources. Also, use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
-
To ensure reliability, follow the recommended operating temperature range of -40°C to 125°C, use a heat sink if necessary, and ensure good thermal conductivity between the device and the PCB. Also, consider using a thermally conductive adhesive or thermal interface material.
-
The recommended power-up sequence is to apply the analog supply voltage (VDDA) first, followed by the digital supply voltage (VDDD), and then the logic inputs. This sequence helps prevent latch-up or damage to the device.
-
To troubleshoot issues, start by verifying the power supply voltages, checking for proper PCB layout and routing, and ensuring that the device is operated within the recommended specifications. Use an oscilloscope to measure the signal waveforms and check for any noise or distortion.
-
To prevent ESD damage, handle the device by the body or use an ESD wrist strap, use an ESD-safe workstation, and store the device in an ESD-safe package. During assembly, use an ESD-safe soldering iron and follow proper soldering techniques.