Part Details for ADG5404BCPZ-REEL7 by Analog Devices Inc
Results Overview of ADG5404BCPZ-REEL7 by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADG5404BCPZ-REEL7 Information
ADG5404BCPZ-REEL7 by Analog Devices Inc is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for ADG5404BCPZ-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADG5404BCPZ-REEL7TR-ND
|
DigiKey | IC MUX DUAL 4CH LATCHUP 16LFCSP Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
|
Analog Devices Inc | ±20V Latchup Proof 4:1 and dua Min Qty: 1500 Package Multiple: 1500 | 0 |
|
$2.6600 / $8.2100 | Buy Now |
|
Vyrian | Other Function Semiconductors | 1491 |
|
RFQ |
Part Details for ADG5404BCPZ-REEL7
ADG5404BCPZ-REEL7 CAD Models
ADG5404BCPZ-REEL7 Part Data Attributes
|
ADG5404BCPZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG5404BCPZ-REEL7
Analog Devices Inc
High Voltage, Latch-up Proof, 4-Channel Multiplexer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Pin Count | 16 | |
Manufacturer Package Code | CP-16-17 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage-Max (Vsup) | -22 V | |
Neg Supply Voltage-Min (Vsup) | -9 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 78 dB | |
On-state Resistance Match-Nom | 0.7 Ω | |
On-state Resistance-Max (Ron) | 16 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Signal Current-Max | 0.03 A | |
Supply Voltage-Max (Vsup) | 22 V | |
Supply Voltage-Min (Vsup) | 9 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 183 ns | |
Switch-on Time-Max | 278 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
ADG5404BCPZ-REEL7 Frequently Asked Questions (FAQ)
-
A good PCB layout for the ADG5404BCPZ-REEL7 involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the signal traces. It's also recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
-
To ensure reliability in high-temperature applications, it's essential to follow proper thermal management practices, such as providing adequate heat sinking, using a thermally conductive material for the PCB, and ensuring good airflow around the device. Additionally, it's recommended to derate the device's power consumption and operating frequency at high temperatures.
-
The ADG5404BCPZ-REEL7 has built-in ESD protection, but it's still important to follow proper ESD handling procedures during assembly and testing. It's recommended to use an ESD wrist strap or mat, and to handle the devices by the body or leads, rather than the pins.
-
To troubleshoot issues with the ADG5404BCPZ-REEL7, start by verifying the power supply voltage and ensuring that it's within the recommended range. Check the input signals and ensure they're within the specified logic levels. Use an oscilloscope to monitor the output signals and verify that they're switching correctly. If the issue persists, consult the datasheet and application notes for guidance on troubleshooting and debugging.
-
When using the ADG5404BCPZ-REEL7 in a high-reliability or safety-critical application, it's essential to follow a rigorous design and testing process. This includes performing thorough risk assessments, implementing redundant or fail-safe designs, and conducting extensive testing and validation. Additionally, it's recommended to consult with Analog Devices' application engineers and to follow relevant industry standards and guidelines.