Part Details for ADG453BRUZ-REEL7 by Analog Devices Inc
Results Overview of ADG453BRUZ-REEL7 by Analog Devices Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADG453BRUZ-REEL7 Information
ADG453BRUZ-REEL7 by Analog Devices Inc is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for ADG453BRUZ-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK4836
|
Newark | Analogue Sw, 4Ch, Spst-Nc/No, Tssop-16, Ic Function:Analog Switch, Power Supply Type:Single & Dual Supply, Supply Voltage Range:± 4.5V To ± 20V, Ic Case/Package:Tssop, No. Of Pins:16Pins, No. Of Channels:4Channels, Product Range:- Rohs Compliant: Yes |Analog Devices ADG453BRUZ-REEL7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 908 |
|
$5.0700 / $7.8500 | Buy Now |
DISTI #
ADG453BRUZ-REEL7CT-ND
|
DigiKey | IC SW SPST-NO/NCX4 5OHM 16TSSOP Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
391 In Stock |
|
$4.5125 / $9.8900 | Buy Now |
DISTI #
584-ADG453BRUZ-R7
|
Mouser Electronics | Analog Switch ICs QUAD SPST LOW R-ON I.C. RoHS: Compliant | 1829 |
|
$5.0700 / $7.8500 | Buy Now |
DISTI #
V72:2272_06218948
|
Arrow Electronics | Analog Switch Quad SPST 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2307 Container: Cut Strips | Americas - 747 |
|
$4.8460 / $5.2570 | Buy Now |
|
Analog Devices Inc | QUAD SPST LOW R-ON I.C. Min Qty: 1 Package Multiple: 1000 | 79 |
|
$4.5125 / $9.8900 | Buy Now |
DISTI #
26617739
|
Verical | Analog Switch Quad SPST 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 3000 |
|
$4.4651 | Buy Now |
DISTI #
88918328
|
Verical | Analog Switch Quad SPST 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 747 |
|
$5.2570 | Buy Now |
|
LCSC | 4 SPST(SPST) TSSOP-16 Analog Switches Multiplexers ROHS | 67 |
|
$4.8815 / $7.0929 | Buy Now |
|
Vyrian | Other Function Semiconductors | 1037 |
|
RFQ | |
|
Win Source Electronics | IC SWITCH QUAD SPST 16TSSOP | 2395 |
|
$4.0501 / $6.0751 | Buy Now |
Part Details for ADG453BRUZ-REEL7
ADG453BRUZ-REEL7 CAD Models
ADG453BRUZ-REEL7 Part Data Attributes
|
ADG453BRUZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG453BRUZ-REEL7
Analog Devices Inc
LC2MOS 5Ω RON SPST Switches
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | LEAD FREE, MO-153AB, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RU-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATE WITH 12V SINGLE SUPPLY | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -20 V | |
Neg Supply Voltage-Min (Vsup) | -4.5 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Normal Position | NO/NC | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 65 dB | |
On-state Resistance Match-Nom | 0.3 Ω | |
On-state Resistance-Max (Ron) | 12 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 140 ns | |
Switch-on Time-Max | 220 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for ADG453BRUZ-REEL7
This table gives cross-reference parts and alternative options found for ADG453BRUZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG453BRUZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADG453BRUZ | Analog Devices Inc | $4.9901 | LC2MOS 5Ω RON SPST Switches | ADG453BRUZ-REEL7 vs ADG453BRUZ |
ADG453BRZ-REEL7 | Analog Devices Inc | $5.9206 | LC2MOS 5Ω RON SPST Switches | ADG453BRUZ-REEL7 vs ADG453BRZ-REEL7 |
ADG453BRZ | Analog Devices Inc | $7.3098 | LC2MOS 5Ω RON SPST Switches | ADG453BRUZ-REEL7 vs ADG453BRZ |
ADG453BRZ-REEL | Analog Devices Inc | $8.6853 | LC2MOS 5Ω RON SPST Switches | ADG453BRUZ-REEL7 vs ADG453BRZ-REEL |
ADG453BRUZ | Rochester Electronics LLC | Check for Price | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, LEAD FREE, MO-153AB, TSSOP-16 | ADG453BRUZ-REEL7 vs ADG453BRUZ |
ADG453BRUZ-REEL | Analog Devices Inc | Check for Price | LC2MOS 5Ω RON SPST Switches | ADG453BRUZ-REEL7 vs ADG453BRUZ-REEL |
ADG453BR-REEL7 | Analog Devices Inc | Check for Price | LC2MOS 5Ω RON SPST Switches | ADG453BRUZ-REEL7 vs ADG453BR-REEL7 |
ADG453BR-REEL | Analog Devices Inc | Check for Price | IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, MS-012AC, SOIC-16, Multiplexer or Switch | ADG453BRUZ-REEL7 vs ADG453BR-REEL |
ADG453BR | Rochester Electronics LLC | Check for Price | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, MS-012AC, SOIC-16 | ADG453BRUZ-REEL7 vs ADG453BR |
ADG453BR | Analog Devices Inc | Check for Price | LC2MOS 5Ω RON SPST Switches | ADG453BRUZ-REEL7 vs ADG453BR |
ADG453BRUZ-REEL7 Frequently Asked Questions (FAQ)
-
A good PCB layout for the ADG453BRUZ-REEL7 involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing trace lengths and widths to reduce parasitic inductance and capacitance. A 4-layer PCB with a dedicated analog ground plane is recommended.
-
To ensure the ADG453BRUZ-REEL7 operates within its specified temperature range, provide adequate heat sinking, avoid overheating, and ensure good airflow around the device. Also, consider using thermal interface materials and heat sinks to dissipate heat efficiently.
-
The ADG453BRUZ-REEL7 has built-in ESD protection, but it's still important to follow proper ESD handling procedures during assembly and testing. Use ESD-safe materials, wrist straps, and mats to prevent damage from static electricity.
-
The ADG453BRUZ-REEL7 is a high-reliability device, but it's essential to follow Analog Devices' recommended design and testing procedures to ensure the device meets the required safety and reliability standards for your specific application.
-
To troubleshoot issues with the ADG453BRUZ-REEL7, start by reviewing the datasheet and application notes, then check the PCB layout, component values, and soldering quality. Use oscilloscopes and logic analyzers to debug the circuit, and consult Analog Devices' support resources and application engineers if needed.