Part Details for ADG451BRUZ-REEL7 by Rochester Electronics LLC
Results Overview of ADG451BRUZ-REEL7 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADG451BRUZ-REEL7 Information
ADG451BRUZ-REEL7 by Rochester Electronics LLC is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part Details for ADG451BRUZ-REEL7
ADG451BRUZ-REEL7 CAD Models
ADG451BRUZ-REEL7 Part Data Attributes
|
ADG451BRUZ-REEL7
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
ADG451BRUZ-REEL7
Rochester Electronics LLC
QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, LEAD FREE, MO-153AB, TSSOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
Additional Feature | ALSO OPERATE WITH 12V SINGLE SUPPLY | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -20 V | |
Neg Supply Voltage-Min (Vsup) | -4.5 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 65 dB | |
On-state Resistance Match-Nom | 0.3 Ω | |
On-state Resistance-Max (Ron) | 12 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 140 ns | |
Switch-on Time-Max | 220 ns | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.4 mm |
Alternate Parts for ADG451BRUZ-REEL7
This table gives cross-reference parts and alternative options found for ADG451BRUZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG451BRUZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADG451BRZ-REEL7 | Analog Devices Inc | $5.8037 | LC2MOS 5 Ω RON SPST Switch | ADG451BRUZ-REEL7 vs ADG451BRZ-REEL7 |
ADG451BRUZ | Analog Devices Inc | $5.9810 | LC2MOS 5 Ω RON SPST Switch | ADG451BRUZ-REEL7 vs ADG451BRUZ |
ADG451BRUZ-REEL7 | Analog Devices Inc | $6.2822 | LC2MOS 5 Ω RON SPST Switch | ADG451BRUZ-REEL7 vs ADG451BRUZ-REEL7 |
ADG451BRUZ-REEL | Analog Devices Inc | $6.6880 | LC2MOS 5 Ω RON SPST Switch | ADG451BRUZ-REEL7 vs ADG451BRUZ-REEL |
ADG451BRUZ | Rochester Electronics LLC | Check for Price | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, LEAD FREE, MO-153AB, TSSOP-16 | ADG451BRUZ-REEL7 vs ADG451BRUZ |
ADG451BR-REEL | Analog Devices Inc | Check for Price | LC2MOS 5 Ω RON SPST Switch | ADG451BRUZ-REEL7 vs ADG451BR-REEL |
ADG451BR-REEL7 | Analog Devices Inc | Check for Price | LC2MOS 5 Ω RON SPST Switch | ADG451BRUZ-REEL7 vs ADG451BR-REEL7 |
ADG451BRZ | Rochester Electronics LLC | Check for Price | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, LEAD FREE, MS-012AC, SOIC-16 | ADG451BRUZ-REEL7 vs ADG451BRZ |
ADG451BR | Analog Devices Inc | Check for Price | LC2MOS 5 Ω RON SPST Switch | ADG451BRUZ-REEL7 vs ADG451BR |
ADG451BR | Rochester Electronics LLC | Check for Price | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, MS-012AC, SOIC-16 | ADG451BRUZ-REEL7 vs ADG451BR |