Part Details for ADG411BRUZ-REEL by Analog Devices Inc
Results Overview of ADG411BRUZ-REEL by Analog Devices Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADG411BRUZ-REEL Information
ADG411BRUZ-REEL by Analog Devices Inc is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMX2325TMX-G | Rochester Electronics LLC | LMX2325 - RoHS - T/R, PLL Freq Synthesizer | |
HSCHD02CR2001R | Amphenol Communications Solutions | HSC Right Angle plug,Tape and Reel,Brown housing | |
HSCHD02BR1001R | Amphenol Communications Solutions | HSC Right Angle plug,Tape and Reel,Blue housing |
Price & Stock for ADG411BRUZ-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK4804
|
Newark | Analogue Sw, 4Ch, Spst-No, Tssop-16, Ic Function:Analog Switch, Power Supply Type:Single Supply, Supply Voltage Range:10.8V To 13.2V, ± 13.5V To ± 16.5V, Ic Case/Package:Tssop, No. Of Pins:16Pins, No. Of Channels:4Channels Rohs Compliant: Yes |Analog Devices ADG411BRUZ-REEL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2094 |
|
$4.3200 / $5.5700 | Buy Now |
DISTI #
505-ADG411BRUZ-REELCT-ND
|
DigiKey | IC SW SPST-NCX4 35OHM 16TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3970 In Stock |
|
$4.0250 / $9.0800 | Buy Now |
DISTI #
584-ADG411BRUZ-R
|
Mouser Electronics | Analog Switch ICs QUAD CMOS ANALOG SWITCH I.C. RoHS: Compliant | 11603 |
|
$4.0200 / $6.9600 | Buy Now |
DISTI #
V72:2272_06218833
|
Arrow Electronics | Analog Switch Quad SPST 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2306 Container: Cut Strips | Americas - 1745 |
|
$4.1290 / $6.3440 | Buy Now |
|
Analog Devices Inc | QUAD CMOS ANALOG SWITCH I.C. Min Qty: 1 Package Multiple: 2500 | 3294 |
|
$3.2200 / $9.0800 | Buy Now |
DISTI #
27069749
|
Verical | Analog Switch Quad SPST 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Americas - 2500 |
|
$4.0503 | Buy Now |
DISTI #
66745815
|
Verical | Analog Switch Quad SPST 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2306 | Americas - 1745 |
|
$4.1290 / $6.3440 | Buy Now |
|
Quest Components | 963 |
|
$3.7275 / $7.4550 | Buy Now | |
|
Vyrian | Other Function Semiconductors | 4599 |
|
RFQ | |
|
Win Source Electronics | IC SW SPST-NCX4 35OHM 16TSSOP / 4 Circuit IC Switch 1:1 35Ohm 16-TSSOP | 12240 |
|
$2.5378 / $3.2779 | Buy Now |
Part Details for ADG411BRUZ-REEL
ADG411BRUZ-REEL CAD Models
ADG411BRUZ-REEL Part Data Attributes
|
ADG411BRUZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG411BRUZ-REEL
Analog Devices Inc
LC2MOS Precision Quad SPST Switch
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | LEAD FREE, MO-153AB, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RU-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATE WITH 12V SINGLE SUPPLY | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -16.5 V | |
Neg Supply Voltage-Min (Vsup) | -13.5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Normal Position | NC | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 68 dB | |
On-state Resistance-Max (Ron) | 35 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 13.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 145 ns | |
Switch-on Time-Max | 175 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for ADG411BRUZ-REEL
This table gives cross-reference parts and alternative options found for ADG411BRUZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG411BRUZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADG411BRUZ | Analog Devices Inc | $5.1298 | LC2MOS Precision Quad SPST Switch | ADG411BRUZ-REEL vs ADG411BRUZ |
ADG411BRUZ-REEL7 | Rochester Electronics LLC | Check for Price | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, LEAD FREE, MO-153AB, TSSOP-16 | ADG411BRUZ-REEL vs ADG411BRUZ-REEL7 |
ADG411BRU-REEL7 | Analog Devices Inc | Check for Price | LC2MOS Precision Quad SPST Switch | ADG411BRUZ-REEL vs ADG411BRU-REEL7 |
ADG411BRUZ | Rochester Electronics LLC | Check for Price | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, LEAD FREE, MO-153AB, TSSOP-16 | ADG411BRUZ-REEL vs ADG411BRUZ |
ADG411BRU | Analog Devices Inc | Check for Price | LC2MOS Precision Quad SPST Switch | ADG411BRUZ-REEL vs ADG411BRU |
ADG411BRUZ-REEL Frequently Asked Questions (FAQ)
-
A good PCB layout for the ADG411BRUZ involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the signal traces. It's also recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
-
To ensure reliability in high-temperature applications, it's essential to follow proper thermal management practices, such as providing adequate heat sinking, using a thermally conductive material for the PCB, and ensuring good airflow around the device. Additionally, the device should be operated within its specified temperature range.
-
To prevent ESD damage, it's recommended to handle the ADG411BRUZ in an ESD-controlled environment, use ESD-protective packaging, and wear an ESD-protective wrist strap or mat. It's also essential to follow proper grounding procedures when handling the device.
-
The ADG411BRUZ is not a radiation-hardened device, and its performance may be affected by radiation. If you need a radiation-hardened device, you should consider a different part number specifically designed for radiation-hardened applications.
-
To troubleshoot issues with the ADG411BRUZ, start by checking the power supply voltage, ensuring it's within the specified range. Then, verify the input and output signals, checking for any signs of distortion or noise. If the issue persists, consult the datasheet and application notes for guidance, or contact Analog Devices' technical support.