-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LC2MOS, ±15 V, 8 Channel High Performance Analog Multiplexer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADG408BRUZ-REEL7 by Analog Devices Inc is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK4796
|
Newark | Multiplexer, Analogue, Tssop, Ic Function:Analog Multiplexer, Power Supply Type:Single Supply, Supply Voltage Range:12V, ± 15V, Ic Case/Package:Tssop, No. Of Pins:16Pins, No. Of Channels:1Channels, On Resistance Typ:40Ohm Rohs Compliant: Yes |Analog Devices ADG408BRUZ-REEL7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1544 |
|
$5.2100 / $9.7700 | Buy Now |
DISTI #
ADG408BRUZ-REEL7CT-ND
|
DigiKey | IC MUX 8:1 100OHM 16TSSOP Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
612 In Stock |
|
$5.0875 / $10.8100 | Buy Now |
DISTI #
584-ADG408BRUZ-R7
|
Mouser Electronics | Multiplexer Switch ICs 8/DUAL 4 CHANNEL MUX. RoHS: Compliant | 2874 |
|
$5.0800 / $9.2000 | Buy Now |
DISTI #
V72:2272_06218815
|
Arrow Electronics | Analog Multiplexer Single 8:1 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2240 Container: Cut Strips | Americas - 1885 |
|
$5.2190 / $9.1020 | Buy Now |
|
Analog Devices Inc | 8/DUAL 4 CHANNEL MUX. Min Qty: 1 Package Multiple: 1000 | 148 |
|
$5.0875 / $10.8100 | Buy Now |
DISTI #
65095371
|
Verical | Analog Multiplexer Single 8:1 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2240 | Americas - 1885 |
|
$5.2190 / $9.1020 | Buy Now |
|
Vyrian | Other Function Semiconductors | 1379 |
|
RFQ | |
|
Win Source Electronics | Analog Multiplexer Single 8:1 16-Pin TSSOP T/R / IC MULTIPLEXER 8X1 16TSSOP | 4660 |
|
$2.8875 / $3.7296 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADG408BRUZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG408BRUZ-REEL7
Analog Devices Inc
LC2MOS, ±15 V, 8 Channel High Performance Analog Multiplexer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | LEAD FREE, MO-153AB, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RU-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | CAN ALSO OPERATE WITH 12V SUPPLY | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 75 dB | |
On-state Resistance Match-Nom | 15 Ω | |
On-state Resistance-Max (Ron) | 100 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max (Isup) | 0.5 mA | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 150 ns | |
Switch-on Time-Max | 150 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for ADG408BRUZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG408BRUZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADG408BRUZ | Analog Devices Inc | $6.1172 | LC2MOS, ±15 V, 8 Channel High Performance Analog Multiplexer | ADG408BRUZ-REEL7 vs ADG408BRUZ |
ADG408BRU-REEL | Rochester Electronics LLC | Check for Price | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, MO-153AB, TSSOP-16 | ADG408BRUZ-REEL7 vs ADG408BRU-REEL |
ADG408BRU-REEL | Analog Devices Inc | Check for Price | LC2MOS, ±15 V, 8 Channel High Performance Analog Multiplexer | ADG408BRUZ-REEL7 vs ADG408BRU-REEL |
ADG408BRUZ | Rochester Electronics LLC | Check for Price | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, LEAD FREE, MO-153AB, TSSOP-16 | ADG408BRUZ-REEL7 vs ADG408BRUZ |
ADG408BRU | Analog Devices Inc | Check for Price | LC2MOS, ±15 V, 8 Channel High Performance Analog Multiplexer | ADG408BRUZ-REEL7 vs ADG408BRU |
ADG408BRU | Rochester Electronics LLC | Check for Price | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, MO-153AB, TSSOP-16 | ADG408BRUZ-REEL7 vs ADG408BRU |
A good PCB layout for the ADG408BRUZ-REEL7 involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the signal traces. It's also recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
To ensure reliability in high-temperature applications, it's essential to follow proper thermal management practices, such as providing adequate heat sinking, using a thermally conductive material for the PCB, and ensuring good airflow around the device. Additionally, it's recommended to derate the device's power consumption and operating frequency at high temperatures.
The ADG408BRUZ-REEL7 has built-in ESD protection, but it's still important to follow proper ESD handling procedures during assembly and testing. This includes using ESD-safe materials, grounding oneself before handling the device, and using ESD-protective packaging and storage.
To troubleshoot issues with the ADG408BRUZ-REEL7, start by reviewing the device's datasheet and application notes to ensure proper usage and configuration. Then, use a logic analyzer or oscilloscope to monitor the device's inputs and outputs, and check for any signs of electrical overstress or damage.
For radiation-hardened or high-reliability applications, it's essential to follow the manufacturer's guidelines for radiation tolerance and to perform thorough testing and characterization of the device. Additionally, consider using radiation-hardened components and following industry standards for high-reliability design and manufacturing.