-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Voltage, 1.15 V to 5.5 V, 8-Channel Bidirectional Logic Level Translator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADG3308BRUZ by Analog Devices Inc is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK4785
|
Newark | Level Translator, -40 To 85Deg C, No. Of Inputs:8Inputs, Output Current:-, Propagation Delay:6Ns, No. Of Pins:20Pins, Ic Case/Package:Tssop, Supply Voltage Min:1.15V, Supply Voltage Max:5.5V, Operating Temperature Min:-40°C Rohs Compliant: Yes |Analog Devices ADG3308BRUZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1004 |
|
$2.6200 | Buy Now |
DISTI #
505-ADG3308BRUZ-ND
|
DigiKey | IC TRNSLTR BIDIRECTIONAL 20TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
468 In Stock |
|
$2.7375 / $6.8400 | Buy Now |
DISTI #
584-ADG3308BRUZ
|
Mouser Electronics | Translation - Voltage Levels 1.2 V - 5.5 V, 8-channel BI-DIR TRANS IC RoHS: Compliant | 263 |
|
$2.8000 / $5.3100 | Buy Now |
DISTI #
E54:1762_00006061
|
Arrow Electronics | Voltage Level Translator 8-CH Bidirectional 20-Pin TSSOP Tube RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 10 Weeks Date Code: 2403 | Europe - 75 |
|
$2.6180 / $3.0890 | Buy Now |
DISTI #
V36:1790_06218785
|
Arrow Electronics | Voltage Level Translator 8-CH Bidirectional 20-Pin TSSOP Tube RoHS: Compliant Min Qty: 225 Package Multiple: 75 Lead time: 10 Weeks Date Code: 2243 | Americas - 36 |
|
$2.6180 / $2.7740 | Buy Now |
|
Analog Devices Inc | 1.2 V - 5.5 V, 8-channel BI-DI Package Multiple: 75 | 244 |
|
$1.9700 / $6.8400 | Buy Now |
DISTI #
26077890
|
Verical | Voltage Level Translator 8-CH Bidirectional 20-Pin TSSOP Tube RoHS: Compliant Min Qty: 150 Package Multiple: 150 | Americas - 150 |
|
$2.7740 | Buy Now |
DISTI #
77828497
|
Verical | Voltage Level Translator 8-CH Bidirectional 20-Pin TSSOP Tube RoHS: Compliant Min Qty: 108 Package Multiple: 108 Date Code: 2403 | Americas - 108 |
|
$5.9169 | Buy Now |
DISTI #
65094961
|
Verical | Voltage Level Translator 8-CH Bidirectional 20-Pin TSSOP Tube RoHS: Compliant Min Qty: 36 Package Multiple: 36 Date Code: 2243 | Americas - 36 |
|
$2.6180 / $2.7740 | Buy Now |
|
Bristol Electronics | 23 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADG3308BRUZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG3308BRUZ
Analog Devices Inc
Low Voltage, 1.15 V to 5.5 V, 8-Channel Bidirectional Logic Level Translator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-153AC, TSSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | RU-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.15 V | |
Supply Voltage-Nom | 1.8 V | |
Supply Voltage1-Max | 5.5 V | |
Supply Voltage1-Min | 1.65 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for ADG3308BRUZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG3308BRUZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADG3308BRU | Analog Devices Inc | Check for Price | IC SPECIALTY INTERFACE CIRCUIT, PDSO20, TSSOP-20, Interface IC:Other | ADG3308BRUZ vs ADG3308BRU |
ADG3308BRUZ-REEL | Analog Devices Inc | Check for Price | Low Voltage, 1.15 V to 5.5 V, 8-Channel Bidirectional Logic Level Translator | ADG3308BRUZ vs ADG3308BRUZ-REEL |
ADG3308BRUZ-REEL7 | Analog Devices Inc | $2.7150 | Low Voltage, 1.15 V to 5.5 V, 8-Channel Bidirectional Logic Level Translator | ADG3308BRUZ vs ADG3308BRUZ-REEL7 |
A good PCB layout for the ADG3308BRUZ involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the analog signal sources. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane to minimize noise and ensure optimal performance.
The ADG3308BRUZ requires a single 3.3V or 5V power supply. It's recommended to power the device with a clean, low-noise power supply, and to ensure that the power supply is stable and regulated. The power sequencing requirements are not critical, but it's recommended to power up the device after the power supply has stabilized.
The ADG3308BRUZ is a high-speed analog-to-digital converter that can achieve data transfer rates of up to 100 kSPS (kilosamples per second). However, the actual data transfer rate may vary depending on the specific application, system design, and operating conditions.
The ADG3308BRUZ does not require calibration, as it is a self-calibrating device. However, it's recommended to perform a system-level calibration to ensure accurate conversions. This can be done by applying a known input signal and adjusting the system gain and offset to achieve the desired accuracy.
The typical power consumption of the ADG3308BRUZ is around 15 mW at 3.3V and 25 mW at 5V. To reduce power consumption in your design, consider using a lower power supply voltage, reducing the clock frequency, and using power-down modes when the device is not in use.