-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Voltage 1.15 V to 5.5 V, 4 Channel, Bidirectional, Logic Level Translator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADG3304BCPZ-REEL by Analog Devices Inc is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADG3304BCPZ-REELCT-ND
|
DigiKey | IC TRNSLTR BIDIRECTIONAL 20LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4512 In Stock |
|
$1.5500 / $4.5300 | Buy Now |
DISTI #
584-ADG3304BCPZ-REEL
|
Mouser Electronics | Translation - Voltage Levels 1.2 V - 5.5 V, 4 channel BI-DIR TRANS IC RoHS: Compliant | 4710 |
|
$1.5500 / $3.1900 | Buy Now |
|
Rochester Electronics | Low Voltage, 4-Channel, Bi-Directional Logic LEVEL Translator RoHS: Compliant Status: Active Min Qty: 1 | 79 |
|
$1.3000 / $1.6300 | Buy Now |
DISTI #
ADG3304BCPZ-RL
|
Richardson RFPD | LOGIC AND TIMING RoHS: Compliant Min Qty: 5000 | 0 |
|
$1.6200 | Buy Now |
|
Win Source Electronics | Low Voltage, 1.15 V to 5.5 V, 4-Channel, Bidirectional Logic Level Translator | IC TRNSLTR BIDIRECTIONAL 20LFCSP | 7000 |
|
$1.9374 / $2.9061 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADG3304BCPZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG3304BCPZ-REEL
Analog Devices Inc
Low Voltage 1.15 V to 5.5 V, 4 Channel, Bidirectional, Logic Level Translator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, ROHS COMPLIANT, MO-220VGGD-1, LFCSP-VQ-20 | |
Pin Count | 20 | |
Manufacturer Package Code | CP-20-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.65 V | |
Supply Voltage-Nom | 1.8 V | |
Supply Voltage1-Max | 5.5 V | |
Supply Voltage1-Min | 1.15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4 mm |
Analog Devices provides a recommended PCB layout guide in their application note AN-1369, which includes guidelines for signal routing, grounding, and decoupling to ensure optimal performance.
The ADG3304BCPZ-REEL requires a single 3.3V or 5V power supply, and it's recommended to use a low-ESR capacitor (e.g., 0.1uF) for decoupling between the VDD and GND pins. Additionally, a 10uF capacitor can be used for bulk decoupling.
The ADG3304BCPZ-REEL can support data rates up to 400 Mbps, making it suitable for high-speed digital applications.
Yes, the ADG3304BCPZ-REEL is specified to operate over the industrial temperature range of -40°C to +85°C, making it suitable for use in industrial and automotive applications.
The ADG3304BCPZ-REEL can be configured for bus switching or multiplexing by controlling the Sx pins, which select the active channel. The device can be controlled using a 3-state input signal or a dedicated enable pin.