Part Details for ADG3246BCP-REEL7 by Rochester Electronics LLC
Results Overview of ADG3246BCP-REEL7 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADG3246BCP-REEL7 Information
ADG3246BCP-REEL7 by Rochester Electronics LLC is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for ADG3246BCP-REEL7
ADG3246BCP-REEL7 CAD Models
ADG3246BCP-REEL7 Part Data Attributes
|
ADG3246BCP-REEL7
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
ADG3246BCP-REEL7
Rochester Electronics LLC
ADG3246 SERIES, 10-BIT DRIVER, TRUE OUTPUT, QCC24, 4 X 4 MM, MO-220-VGGD-2, CSP-24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | QFN | |
Package Description | VQCCN, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
Family | ADG3246 | |
JESD-30 Code | S-XQCC-N24 | |
JESD-609 Code | e0 | |
Length | 4 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 240 | |
Propagation Delay (tpd) | 0.225 ns | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
Alternate Parts for ADG3246BCP-REEL7
This table gives cross-reference parts and alternative options found for ADG3246BCP-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG3246BCP-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADG3246BCPZ | Analog Devices Inc | Check for Price | 2.5 V/3.3 V, 10 Bit, 2 Port Level Translator, Bus Switch | ADG3246BCP-REEL7 vs ADG3246BCPZ |
ADG3246BCPZ | Rochester Electronics LLC | Check for Price | 3246 SERIES, 10-BIT DRIVER, TRUE OUTPUT, QCC24, 4 X 4 MM, ROHS COMPLIANT, MO-220-VGGD-2, CSP-24 | ADG3246BCP-REEL7 vs ADG3246BCPZ |
ADG3246BCP-REEL7 | Analog Devices Inc | Check for Price | IC 10-BIT DRIVER, TRUE OUTPUT, QCC24, 4 X 4 MM, MO-220-VGGD-2, CSP-24, Bus Driver/Transceiver | ADG3246BCP-REEL7 vs ADG3246BCP-REEL7 |
ADG3246BCPZ-REEL7 | Analog Devices Inc | Check for Price | 2.5 V/3.3 V, 10 Bit, 2 Port Level Translator, Bus Switch | ADG3246BCP-REEL7 vs ADG3246BCPZ-REEL7 |
ADG3246BCP | Analog Devices Inc | Check for Price | IC 10-BIT DRIVER, TRUE OUTPUT, QCC24, 4 X 4 MM, MO-220-VGGD-2, CSP-24, Bus Driver/Transceiver | ADG3246BCP-REEL7 vs ADG3246BCP |
ADG3246BRUZ | Rochester Electronics LLC | Check for Price | ADG3246 SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, MS-153AD, TSSOP-24 | ADG3246BCP-REEL7 vs ADG3246BRUZ |
ADG3246BRUZ-REEL7 | Analog Devices Inc | Check for Price | 10 1-BIT DRIVER, TRUE OUTPUT, PDSO24, MS-153AD, TSSOP-24 | ADG3246BCP-REEL7 vs ADG3246BRUZ-REEL7 |
ADG3246BRUZ-REEL7 | Rochester Electronics LLC | Check for Price | ADG3246 SERIES, 10 1-BIT DRIVER, TRUE OUTPUT, PDSO24, MS-153AD, TSSOP-24 | ADG3246BCP-REEL7 vs ADG3246BRUZ-REEL7 |
ADG3246BRU | Analog Devices Inc | Check for Price | IC 10-BIT DRIVER, TRUE OUTPUT, PDSO24, MS-153AD, TSSOP-24, Bus Driver/Transceiver | ADG3246BCP-REEL7 vs ADG3246BRU |