-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
I2C CMOS 8 X 12 Analog Switch Array with Dual/Single Supplies
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADG2128BCPZ-REEL7 by Analog Devices Inc is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK1347
|
Newark | Crosspoint Switch, Analogue, Lfcsp-Ep Rohs Compliant: Yes |Analog Devices ADG2128BCPZ-REEL7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 189 |
|
$9.0700 / $15.0600 | Buy Now |
DISTI #
505-ADG2128BCPZ-REEL7CT-ND
|
DigiKey | IC CROSSPOINT SWIT 8X12 32LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
9238 In Stock |
|
$8.6500 / $16.1300 | Buy Now |
DISTI #
584-ADG2128BCPZ-R7
|
Mouser Electronics | Analog & Digital Crosspoint ICs +/-5V/+12V CMOS 8 X 12 Analog Switch Array RoHS: Compliant | 642 |
|
$8.6400 / $15.0600 | Buy Now |
|
Analog Devices Inc | ±5V/+12V CMOS 8 X 12 Analog Sw Min Qty: 1 Package Multiple: 1500 | 3351 |
|
$6.9200 / $16.1300 | Buy Now |
DISTI #
26647080
|
Verical | Analog Audio/Video 300MHz 8 x 12 32-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 | Americas - 1500 |
|
$8.5591 | Buy Now |
|
Quest Components | 43 |
|
$9.7058 / $11.8044 | Buy Now | |
|
Win Source Electronics | IC CROSSPOINT SWIT 8X12 32LFCSP | 2307 |
|
$19.7627 / $29.6440 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADG2128BCPZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG2128BCPZ-REEL7
Analog Devices Inc
I2C CMOS 8 X 12 Analog Switch Array with Dual/Single Supplies
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | LFCSP-32 | |
Pin Count | 32 | |
Manufacturer Package Code | CP-32-7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES AT 12V SINGLE SUPPLY | |
Analog IC - Other Type | CROSS POINT SWITCH | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage-Max (Vsup) | -5.5 V | |
Neg Supply Voltage-Min (Vsup) | -4.5 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Channels | 12 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Off-state Isolation-Nom | 66 dB | |
On-state Resistance Match-Nom | 4.5 Ω | |
On-state Resistance-Max (Ron) | 85 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 255 ns | |
Switch-on Time-Max | 215 ns | |
Switching | MAKE-BEFORE-BREAK | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for ADG2128BCPZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG2128BCPZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADG2128BCPZ-REEL7 | Rochester Electronics LLC | Check for Price | 12-CHANNEL, CROSS POINT SWITCH, QCC32, 5 X 5 MM, LEAD FREE, MO-220VHHD-2, LFCSP-32 | ADG2128BCPZ-REEL7 vs ADG2128BCPZ-REEL7 |
ADG2128YCPZ-HS-RL7 | Analog Devices Inc | Check for Price | 12-CHANNEL, CROSS POINT SWITCH, QCC32, 5 X 5 MM, LEAD FREE, MO-220VHHD-2, LFCSP-32 | ADG2128BCPZ-REEL7 vs ADG2128YCPZ-HS-RL7 |
ADG2128BCPZ-HS-RL7 | Rochester Electronics LLC | Check for Price | 12-CHANNEL, CROSS POINT SWITCH, QCC32, 5 X 5 MM, LEAD FREE, MO-220VHHD-2, LFCSP-32 | ADG2128BCPZ-REEL7 vs ADG2128BCPZ-HS-RL7 |
A good PCB layout for the ADG2128BCPZ-REEL7 involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the signal traces. It's also recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
To ensure reliability in high-temperature applications, it's essential to follow proper thermal management practices, such as providing adequate heat sinking, using a thermally conductive material for the PCB, and minimizing the power dissipation of the device. Additionally, consider using a thermal interface material to improve heat transfer between the device and the heat sink.
The recommended power-up sequence for the ADG2128BCPZ-REEL7 is to first apply the analog supply voltage (VCCA) and then the digital supply voltage (VCCD). This ensures that the analog circuitry is powered up before the digital circuitry, which helps to prevent any potential latch-up conditions.
To troubleshoot issues with the ADG2128BCPZ-REEL7, start by verifying the power supply voltages and ensuring that they are within the recommended operating range. Next, check the input and output signals using an oscilloscope to identify any anomalies. If the issue persists, consult the datasheet and application notes for guidance on troubleshooting specific issues.
The ADG2128BCPZ-REEL7 has built-in ESD protection, but it's still recommended to follow proper ESD handling procedures when handling the device. This includes using an ESD wrist strap or mat, storing the device in an ESD-safe environment, and avoiding direct contact with the device's pins.